True effective value measurement: True RMS

True effective value measurementTrue RMS
Usup100...240V AC
DisplayLCD TFT 4,3"
Symbol Manufacturer Measurement Max. voltage Maximum current Interface Features Dimensions Number of channels Accuracy Power consumption Type of meter Resolution Frequency Sampling Power consumption Operating temperature
[V] [A] [mm] [%] [W] [Hz] [VA] [°C]
BK5335C B&K PRECISION frequency, angle, reactive power, active power, apparent power, AC voltage, DC voltage, AC current, DC current, crest factor, power factor, harmonic content factor 600 20 LAN; RS232; USB possibility of displaying many readouts on single screen 214.5x88.2x354.6 2 0.1 50 power 480x272 - - - -
MCT-7130 MICROTEST frequency, harmonics, phase angle θ, maximum current ratio (MCR), power, reactive power, apparent power, AC voltage, DC voltage, peak voltage, AC current, DC current, peak current, Displacement Power Factor (DPF), crest factor, power factor 800 30 I/O Port; LAN; RS232; USB device; USB Host up to 50th harmonic 214x115x300 - 0.05 - power 480x800 200m...100k 500ksps 30 13...40
MCT-7140 MICROTEST frequency, harmonics, phase angle θ, maximum current ratio (MCR), power, reactive power, apparent power, AC voltage, DC voltage, peak voltage, AC current, DC current, peak current, Displacement Power Factor (DPF), crest factor, power factor 800 30 I/O Port; LAN; RS232; USB device; USB Host up to 100th harmonic; waveform trend chart function; extended harmonics measurements; harmonic analyser mode 214x115x300 - 0.05 - power analyzer 480x800 200m...100k 500ksps 30 13...40