TRUMETER

Manufacturer
Kind of meterdigital, mounting, programmable
Mountingon panel
IP ratingIP65
InterfaceUSB
Output4...20mA
Illuminationyes
Symbol Usup Bargraph Measurement Accuracy Operating temperature Features Related items Type of meter Display Dimensions (W x H x D) Kind of measurement Display parameters Communictions protocol Usup
[V AC] [%] [°C] [mm] [V DC]
APM-MAX-M21-PU-4B 100...240 60 segm. frequency, reactive power, active power, AC voltage, DC voltage, AC current, DC current, power factor 0.5 -10...60 alarms breach of limit values; programmable backlight colour 022128-01 network parameters colour, LCD, positive 108x108x45 indirect with shunt 4 digit Modbus RTU, Modbus TCP/IP -
APM-MAX-M21-PU-4R 100...240 60 segm. frequency, reactive power, active power, AC voltage, DC voltage, AC current, DC current, power factor 0.5 -10...60 alarms breach of limit values; programmable backlight colour 022128-01 network parameters colour, LCD, positive 108x108x45 indirect with shunt 4 digit Modbus RTU -
APM-MAX-M21-NU-4B 100...240 60 segm. frequency, reactive power, active power, AC voltage, DC voltage, AC current, DC current, power factor 0.5 -10...60 alarms breach of limit values; programmable backlight colour - multifunction colour, LCD, negative 68x68x96 direct, indirect with shunt 4 digit Modbus RTU, Modbus TCP/IP -
APM-MAX-M21-NU-4R 100...240 60 segm. frequency, reactive power, active power, AC voltage, DC voltage, AC current, DC current, power factor 0.5 -10...60 alarms breach of limit values; programmable backlight colour - multifunction colour, LCD, negative 68x68x96 direct, indirect with shunt 4 digit Modbus RTU -
APM-PWR-APO 100...240 - frequency, reactive power, active power, apparent power, AC voltage, AC current, THD, power factor 1 -10...50 alarms breach of limit values; for use with voltage transformers; for use with current transformers; programmable backlight colour 022128-01 power LCD, positive 72x72x74 indirect with 5A current transformer 4 digit Modbus RTU -
VT-PWR-HV 100...277 - power, reactive power, active power, true power 1 -20...60 alarms breach of limit values; programmable backlight colour - power touch screen, colour, LCD 100x100x89.3 -   Modbus RTU, Modbus TCP/IP -
VT-PWR-LV 12...24 - power, reactive power, active power, true power 1 -20...60 alarms breach of limit values; programmable backlight colour - power touch screen, colour, LCD 100x100x89.3 - - Modbus RTU, Modbus TCP/IP 12...24
VT-FLOW-LV 12...24 - flow, air flow 0.1 -20...60 alarms breach of limit values; programmable backlight colour - flow analyzer touch screen, colour, LCD 100x100x89.3 - - Modbus RTU, Modbus TCP/IP 12...24
VT-FLOW-HV 100...277 - flow, air flow 0.1 -20...60 alarms breach of limit values; programmable backlight colour - flow analyzer touch screen, colour, LCD 100x100x89.3 - - Modbus RTU, Modbus TCP/IP -