| Manufacturer | PANASONIC |
| Contacts layout | SPST |
| Type of switch | detecting |
| Max. contact resistance: | 500mΩ |
| Operating Force | 0.39N |
| Mechanical durability | 50000 cycles |
| Lead length | 1.7mm |
| Positions | 2 |
| DC contacts rating @R* | 0.01A / 5V DC |
| Operating temperature | -10...70°C |