| Manufacturer | BAUMER |
| Controlled parameter | relative pressure |
| Manufacturer series | CTX |
| Connection | connector DIN 43650 |
| Measurement accuracy | 1% |
| Operating temperature | -25...85°C |
| IP rating | IP65 |
| Additional functions | measurement regarding reference pressure; may be used for the most of industrial media |
| Symbol | Operating pressure | Pressure setting range | Mounting | Supply voltage |
|---|---|---|---|---|
| [bar] | [bar] | [V DC] | ||
| CTX223B220 | max. 20 | 0...10 | G1/4" | 15...30 |
| CTX233B220 | max. 20 | 0...10 | G1/2" | 15...30 |
| CTX323B220 | max. 20 | 0...10 | G1/4" | 11...30 |
| CTX333B220 | max. 20 | 0...10 | G1/2" | 11...30 |
| CTX323B760 | max. 8 | -1...3 | G1/4" | 11...30 |