TT Electronics Metal Element Current Sense

TT Electronics Metal Element Current Sense, OAR1R005FLF, OAR1R010FLF, OAR1R050FLF, OAR1R100FLF |EN|
Manufacturer
Type of resistorwire-wound
Tolerance±1%
Operating temperature-40...125°C
MountingTHT
Leadsradial
Kind of resistorsensing, precise
Width1.65mm
Symbol Power Resist. Height Length
[W] [mΩ] [mm] [mm]
OAR1R005FLF 1 5 5.08 11.43
OAR1R010FLF 1 10 5.08 11.43
OAR1R050FLF 1 50 5.08 11.43
OAR1R100FLF 1 100 5.08 11.43
OAR3R005FLF 3 5 15.3 15.24
OAR3R010FLF 3 10 15.3 15.24
OAR3R015FLF 3 15 15.3 15.24
OAR3R020FLF 3 20 15.3 15.24
OAR3R025FLF 3 25 15.3 15.24
OAR3R050FLF 3 50 15.3 15.24
OAR3R100FLF 3 100 15.3 15.24
OAR5R005FLF 5 5 8.9 20.32
OAR5R010FLF 5 10 8.9 20.32
OAR5R020FLF 5 20 22.4 20.32
OAR5R025FLF 5 25 8.9 20.32
OAR5R050FLF 5 50 8.9 20.32