| Type of sensor | turbine flowmeter |
| Output configuration | NPN |
| Operating temperature | -10...65°C |
| Symbol | Usup | Resolution | Measuring range | Connection | Øin |
|---|---|---|---|---|---|
| [V DC] | [imp/litre] | [mm] | |||
| PRZ-1800/L | 3.8...20 | 1215 | 0,1396...0,9156l/min | stub pipes Ø6mm | 2 |
| PRZ-141402-99 | 4.5...24 | 294 | 0,2461...17l/min | G 1/2" x2 | 8 |
| PRZ-2000/PBT | 4.5...24 | 462 | 0,0653...5,35l/min | G 1/4" x2 | 7 |
| FG-935-1500/2 | 3.8...24 | 147 | 0,24...17l/min | - | 8 |
| Symbol | Features | Contacts pitch |
|---|---|---|
| [mm] | ||
| PRZ-1800/L | liquid measurement of low viscosity | - |
| PRZ-141402-99 | liquid measurement of medium viscosity | 9.4 |
| PRZ-2000/PBT | liquid measurement of high viscosity | - |
| FG-935-1500/2 | liquid measurement of medium viscosity | - |