| Type of inductor | wire |
| Number of windings | 2 |
| Operating voltage | 250V |
| Min. insulation resistance | 100MΩ |
| Application | switched mode power supplies |
| Operating temperature | -25...120°C |
| Symbol | L | R | Ioper. | Dim. |
|---|---|---|---|---|
| [mH] | [mΩ] | [A] | ||
| DLD-102U-1A | 1 | 70 | 1 | Fig. 1. |
| DLD-102U-3A | 1 | 35 | 3 | Fig. 1. |
| DLD-202U-2A | 2 | 70 | 2 | Fig. 1. |
| DLE-201U-15A | 0.2 | 5 | 15 | Fig. 2. |
| DLE-601U-8A | 0.6 | 15 | 8 | Fig. 2. |
| DLF-102U-2A | 1 | 30 | 2 | Fig. 3. |
| DLF-502U-1A | 5 | 200 | 1 | Fig. 3. |
| DLF-802U-1A | 8 | 230 | 1 | Fig. 3. |
| DLF-103U-1A | 10 | 260 | 1 | Fig. 3. |