Twin coil, toroidal chokes

Twin coil, toroidal chokes, CAF-0.4-47, CAF-0.5-27, CAF-0.6-18, CAF-0.7-10, CAF-0.8-27 |EN|
MountingTHT
Type of inductorwire
Kind of inductortoroidal, common mode
No. of wind.2
Uoper.250V AC
ftest10kHz
Tol.±30%
Applicationmains filters
Operating temperature-40...125°C
Symbol Induct. of indiv. wind. R Ioper. Term. pitch Test voltage AC Spatial orientation
[mH] [mΩ] [A] [mm] [V]
CAF-0.4-47 47 1942 0.4 10x15 1.5k horizontal
CAF-0.5-27 27 1179 0.5 10x15 1.5k horizontal
CAF-0.6-18 18 868 0.6 10x15 1.5 horizontal
CAF-0.7-10 10 647 0.7 10x15 1.5k horizontal
CAF-1.1-6.8 6.8 342 1.1 10x15 1.5k horizontal
CAF-1.2-10 10 285 1.2 12.5x20 1.5k horizontal
CAF-2.0-6.8 6.8 148 2 15x25 1.5k horizontal
CAF-2.2-2.7 2.7 83 2.2 12.5x20 1.5k horizontal
CAF-2.6-6.8 6.8 79 2.6 20x30 1.5k horizontal
CAF-3.1-1.2 1.2 38 3.1 12.5x20 1.5k horizontal
CAF-3.5-1.0 1 32 3.5 12.5x20 1.5k horizontal
CAF-3.5-2.7 2.7 47 3.5 15x25 1.5k horizontal
CAF-6.0-1.8 1.8 14 6 20x30 1.5k horizontal
CAF-7.8-1.0 1 9 7.8 20x30 1.5k horizontal
CAV-0.5-100 100 2044 0.5 15x12.5 1.5k vertical
CAV-0.5-27 27 1179 0.5 10x5 1.5k vertical
CAV-0.7-33 33 751 0.7 15x12.5 1.5k vertical
CAV-0.9-47 47 658 0.9 15x12.5 1.5k vertical
CAV-1.0-27 27 537 1 15x12.5 1.5k vertical
CAV-1.0-39 39 537 1 15x12.5 1.5k vertical
CAV-1.5-22 22 227 1.5 15x12.5 1.5k vertical
CAV-1.8-68 68 277 1.8 40x25 1.5k vertical
CAV-1.9-12 12 149 1.9 15x12.5 1.5k vertical
CAV-2.0-56 56 228 2 40x25 1.5k vertical
CAV-2.0-6.8 6.8 148 2 15x12.5 1.5k vertical
CAV-2.3-2.2 2.2 75 2.3 12.5x10 1.5k vertical
CAV-2.5-39 39 150 2.5 40x25 1.5k vertical
CAV-3.1-1.2 1.2 44 3.1 12.5x10 1.5k vertical
CAV-3.5-2.7 2.7 47 3.5 15x12.5 1.5k vertical
CAV-4.0-3.3 3.3 34 4 17.5x12.5 1.5k vertical
CAV-6.0-1.8 1.8 14 6 17.5x12.5 1.5k vertical
CAX-0.4-39 39 1769 0.4 15x10 1.5k vertical
CAX-1.1-6.8 6.8 342 1.1 15x10 1.5k vertical
CAX-1.3-3.9 3.9 230 1.3 15x10 1.5k vertical
CAX-2.2-2.7 2.7 83 2.2 20x12.5 1.5k vertical
Symbol Dimensions C D E F G H I
[mm] [mm] [mm] [mm] [mm] [mm] [mm]
CAF-0.4-47 Fig. 1. 17.5 17 12.5 10 15 - -
CAF-0.5-27 Fig. 1. 17.5 17 12.5 10 15 - -
CAF-0.6-18 Fig. 1. 17.5 17 12.5 10 15 - -
CAF-0.7-10 Fig. 1. 17.5 17 12.5 10 15 - -
CAF-1.1-6.8 Fig. 1. 17.5 17 12.5 10 15 - -
CAF-1.2-10 Fig. 1. 22.5 22 15 12.5 20 - -
CAF-2.0-6.8 Fig. 1. 27.5 27 17.5 15 25 - -
CAF-2.2-2.7 Fig. 1. 22.5 22 15 12.5 20 - -
CAF-2.6-6.8 Fig. 1. 32.5 32 20 20 30 - -
CAF-3.1-1.2 Fig. 1. 22.5 22 15 12.5 20 - -
CAF-3.5-1.0 Fig. 1. 22.5 22 15 12.5 20 - -
CAF-3.5-2.7 Fig. 1. 27.5 27 17.5 15 25 - -
CAF-6.0-1.8 Fig. 1. 32.5 32 20 20 30 - -
CAF-7.8-1.0 Fig. 1. 32.5 32 20 20 30 - -
CAV-0.5-100 Fig. 2. 27 18 30 15 12.5 22.5 5
CAV-0.5-27 Fig. 2. 17.8 12.8 20 10 5 15 5
CAV-0.7-33 Fig. 2. 27 18 30 15 12.5 22.5 5
CAV-0.9-47 Fig. 2. 32.5 18 35 15 12.5 - -
CAV-1.0-27 Fig. 2. 27 18 30 15 12.5 22.5 5
CAV-1.0-39 Fig. 2. 32.5 18 35 15 12.5 - -
CAV-1.5-22 Fig. 2. 32.5 18 35 15 12.5 - -
CAV-1.8-68 Fig. 2. - - - - - - -
CAV-1.9-12 Fig. 2. 32.5 18 35 15 12.5 - -
CAV-2.0-56 Fig. 2. - - - - - - -
CAV-2.0-6.8 Fig. 2. 27 18 30 15 12.5 22.5 5
CAV-2.3-2.2 Fig. 2. 23 15.5 25 12.5 10 20 5
CAV-2.5-39 Fig. 2. - - - - - - -
CAV-3.1-1.2 Fig. 2. 23 15.5 25 12.5 10 20 5
CAV-3.5-2.7 Fig. 2. 27 18 30 15 12.5 22.5 5
CAV-4.0-3.3 Fig. 2. 32 20.5 35 17.5 12.5 27.5 7.5
CAV-6.0-1.8 Fig. 2. 32 20.5 35 17.5 12.5 27.5 7.5
CAX-0.4-39 Fig. 3. 17.8 12.8 20 10 5 15 5
CAX-1.1-6.8 Fig. 3. 17.8 12.8 20 10 5 15 5
CAX-1.3-3.9 Fig. 3. 17.8 12.8 20 10 5 15 5
CAX-2.2-2.7 Fig. 3. 23 15.5 25 12.5 10 20 5