| Manufacturer | TWINTEX |
| Display | LCD TFT 3,5" |
| Sampling | 100Msps |
| Number of channels | 2 |
| Vertical resolution | 8bit |
| Sweep mode | period: 100m...900s |
| Output parameters | impedance: 50Ω |
| Interface | RS232 |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, against reverse polarity |
| Usup | 100...240V AC |
| Additional functions | frequency meter |
| Waveforms | arbitrary, impulse, rectangular, ramp, sinus, triangle |
| Dimensions | 415x295x195mm |
| Software | included |
| Memory record length | 1024pts |
| Type of laboratory generator | arbitrary, function |