| Manufacturer | TWINTEX |
| Number of channels | 1 |
| Display | LCD |
| Display parameters | 5 digits |
| Operating temperature | 0...40°C |
| Kind of power supply | single-channel, linear |
| Dimensions | 126x143x296mm |
| Interface | USB |
| Output voltage | 0...36V DC |
| Current stabilisation | ≤0.2%+ 3mA |
| Voltage stabilisation | ≤0.01%+ 3mV |
| Usup | 100...240V AC |
| Type of laboratory power supply | programmable |