| Manufacturer | TASKER |
| Type of wire | loudspeaker cable |
| Shield structure | unshielded |
| Kind of core | OFC |
| Core | stranded |
| Operating temperature | -15...70°C |
| Insulation colour | black-red |
| Package contents | 100m |
| Number of cores | 2 |
| CPR standard | no classification |
| Wire insulation material | PVC |
| Rated volt. | 49V |
| Symbol | Core section | Ext. dimensions |
|---|---|---|
| [mm2] | [mm] | |
| TAS-C101-0.35 | 0.35 | 1.9x3.9 |
| TAS-C101-0.50 | 0.5 | 2x4.1 |
| TAS-C102-0.75 | 0.75 | 2.2x4.5 |
| TAS-C102-1.00 | 1 | 2.5x5.1 |
| TAS-C102-1.50 | 1.5 | 3.1x6.2 |
| TAS-C102-2.00 | 2 | 3.5x7.1 |
| TAS-C102-2.50 | 2.5 | 3.7x7.4 |
| TAS-C102-4.00 | 4 | 4.2x8.2 |