Type 1; HARTING

Manufacturer
Applicationcharging electric cars
Operating temperature-30...50°C
IP ratingIP44
Ver.single-phase
Rated voltage250V AC
Structurecables;
Type 1
Conform to the normIEC 62196
SAE J1772
Symbol Type of eMobility Ioper. max Power Cable length Core section
[A] [kW] [m] [mm2]
8821504004440A1 cable 16 4 5 0.56; 2.1
8821754004440A1 cable 16 4 7.5 0.56; 2.1
8831504004440A1 cable 41 10 5 0.56; 5.3
8831754004440A1 cable 41 10 7.5 5.3