| Manufacturer | PHOENIX CONTACT |
| Manufacturer series | CHARX connect comfort |
| Structure | cables; Type 1 |
| Ver. | single-phase |
| Insulation colour | black |
| IP rating | IP44 |
| Rated voltage | 250V AC |
| Application | charging electric cars |
| Symbol | Type of eMobility | Operating temperature | Conform to the norm | Cable length | Core diam. | Power | Ioper. max |
|---|---|---|---|---|---|---|---|
| [°C] | [m] | [AWG] | [kW] | [A] | |||
| 1049523 | cable | -30...50 | IEC 62196 UL 62 | 5 | 14, 20 | 5 | 20 |
| 1064755 | cable | -30...50 | UL 62 | 5 | 10, 18 | 8 | 32 |
| 1277166 | cable | -30...50 | IEC 62196 UL 62 | 7.6 | 6, 8, 22 | 20 | 80 |
| 1277169 | cable | -30...50 | IEC 62196 UL 62 | 7.6 | 6, 8, 22 | 20 | 80 |
| 1285923 | cable | -30...50 | IEC 62196 UL 62 | 7.6 | 10, 18 | 8 | 32 |
| 1289327 | cable | -30...50 | UL 62 | 5.5 | 10, 12, 22 | 12 | 48 |
| 1289330 | cable | -30...50 | UL 62 | 5.5 | 10, 12, 22 | 12 | 48 |
| 1289517 | cable | -30...50 | UL 62 | 7.6 | 10, 12, 22 | 12 | 48 |
| 1289520 | cable | -30...50 | UL 62 | 7.6 | 10, 12, 22 | 12 | 48 |
| 1627334 | cable | -30...50 | IEC 62196 UL 62 | 4 | 14, 20 | 3.75 | 15 |
| 1628379 | cable | -30...50 | IEC 62196 UL 62 | 7.6 | 10, 18 | 8 | 32 |
| 1628418 | cable | -30...50 | IEC 62196 UL 62 | 12 | 10, 18 | 8 | 32 |
| 1628419 | cable | -30...50 | IEC 62196 UL 62 | 5 | 10, 18 | 8 | 32 |
| 1628420 | cable | -30...50 | IEC 62196 UL 62 | 6.5 | 10, 18 | 8 | 32 |
| 1628421 | cable | -30...50 | IEC 62196 UL 62 | 4 | 10, 18 | 8 | 32 |
| 1628422 | cable | -30...50 | IEC 62196 UL 62 | 5 | 10, 18 | 8 | 32 |
| 1628423 | cable | -30...50 | IEC 62196 UL 62 | 7.6 | 10, 18 | 8 | 32 |