Type 2; charging electric cars; HARTING

Manufacturer
Applicationcharging electric cars
Operating temperature-30...50°C
IP ratingIP44
Resistance tomost of oils
Conform to the normIEC 62196
Kind of materialno flame propagation
Symbol Type of eMobility Structure Cable length Power Rated voltage Ioper. max Ver. Core section Coil. cable leng. after stretch.
[m] [kW] [V AC] [A] [mm2] [m]
8801504004440A1 cable cables; Type 2 5 4.7 250 20 single-phase 0.5; 2.5 -
8801754004440A1 cable cables; Type 2 7.5 4.7 250 20 single-phase 0.5; 2.5 -
8803504444440A1 cable cables; Type 2 5 7.4 480 20 three-phase 0.5; 2.5 -
8803754444440A1 cable cables; Type 2 7.5 7.4 480 20 three-phase 0.5; 2.5 -
8811504004440A1 cable cables; Type 2 5 11 250 32 single-phase 0.5; 6 -
8811754004440A1 cable cables; Type 2 7.5 11 250 32 single-phase 0.5; 6 -
8813504444440A1 cable cables; Type 2 5 22 480 32 three-phase 0.5; 6 -
8813754444440A1 cable cables; Type 2 7.5 22 480 32 three-phase 0.5; 6 -
8803508888880A1 cable cables; Type 2 5 11 480 20 three-phase 0.5; 2.5 -
8803758888880A1 cable cables; Type 2 7.5 11 480 20 three-phase 0.5; 2.5 -
8811508008880A1 cable cables; Type 2 5 7.4 250 32 single-phase 0.5; 6 -
8811758008880A1 cable cables; Type 2 7.5 7.4 250 32 single-phase 0.5; 6 -
8813508888880A1 cable cables; Type 2 5 22 480 32 three-phase 0.5; 6 -
8813758888880A1 cable cables; Type 2 7.5 22 480 32 three-phase 0.5; 6 -
08914090107A0 cable Type 2; both sides 5 7.2 250 32 single-phase 0.5; 6 -
08914090108A0 cable Type 2; both sides 7.5 7.2 250 32 single-phase 0.5; 6 -
08914090105A0 cable Type 2; both sides 5 11 480 20 three-phase 0.5; 2.5 -
08914090106A0 cable Type 2; both sides 7.5 11 480 20 three-phase 0.5; 2.5 -
08914090109A0 cable Type 2; both sides 5 22 480 32 three-phase 0.5; 6 -
08914090301A0 cable Type 2; both sides - 11 480 20 coiled, three-phase 0.5; 2.5 5
08914090302A0 cable Type 2; both sides - 22 480 32 coiled, three-phase 0.5; 6 5
08914090111A0 cable Type 2; both sides 10 11 480 20 three-phase 0.5; 2.5 -
08914090112A0 cable Type 2; both sides 10 22 480 32 three-phase 0.5; 6 -
08914090113A0 cable Type 2; both sides 10 7.4 250 32 single-phase 0.5; 6 -
08914090114A0 cable Type 2; both sides 2.5 11 480 20 three-phase 0.5; 2.5 -
08914090115A0 cable Type 2; both sides 2.5 22 480 32 three-phase 0.5; 6 -
08914090116A0 cable Type 2; both sides 2.5 7.4 250 32 three-phase 0.5; 6 -
08914090201A0 cable Type 1; Type 2 7.5 7.2 250 32 single-phase 0.5; 6 -
08914090202A0 cable Type 1; Type 2 5 7.2 250 32 single-phase 0.5; 6 -
08914090102B0 cable Type 2; both sides 7.5 22 480 32 three-phase 0.5; 4 -