| Manufacturer | GREEN CELL |
| Application | charging electric cars |
| Protection | anti-overvoltage OVP, short circuit protection SCP, overheating OTP |
| Symbol: (GC-EV14) | |
|---|---|
| Version | three-phase, wallbox |
| Conform to the norm | IEC 61851 IEC 62196 |
| Resistance to | to weather conditions, UV rays |
| Features | LCD built-in |
| Symbol: (GC-EV16) | |
| Version | single-phase |
| Conform to the norm | IEC 62196 |
| Features | LCD built-in |
| Symbol: (GC-EVGC01) | |
| Version | three-phase |
| Conform to the norm | IEC 60309 IEC 62196 IEC 62752 |
| Resistance to | to weather conditions, UV rays |
| Features | dedicated mobile app; LCD built-in |
| Symbol | Type of eMobility | Structure | Rated voltage | Ioper. max | Power | Cable length | Operating temperature | IP rating | Insulation colour | Connector variant |
|---|---|---|---|---|---|---|---|---|---|---|
| [V AC] | [A] | [kW] | [m] | [°C] | ||||||
| GC-EV14 | charger | cables; Type 2 | 380 | 32 | 22 | 6 | -40...55 | IP66 | black | - |
| GC-EV16 | charger | CEE 7/7 (E/F) plug angled; Type 2 | 230 | 16 | 3.6 | 6.5 | -25...55 | IP66 | black | UNI-Schuko plug |
| GC-EVGC01 | charger | IEC 60309 3P+N+PE plug; Type 2 | 400 | 16 | 11 | 7 | -25...45 | IP55 | black | - |