Type 2; IP44; LAPP

Manufacturer
Applicationcharging electric cars
Colourblack
IP ratingIP44
Operating temperature-25...45°C
Rated voltage230V AC
Ver.single-phase, mobility dock
Resistance tomost of oils
Kind of materialhalogen free, no flame propagation
Symbol Type of eMobility Structure Power Ioper. max Conform to the norm Connector variant
[kW] [A]
LAPP-5555925000 charger CEE 7/7 (E/F) plug angled; Type 2 2.3 10 IEC 61851 IEC 62752 UNI-Schuko plug
LAPP-5555925004 charger BS 1363 (G) plug; Type 2 2.3 10 IEC 62752 -
LAPP-5555925005 charger SEV-1011 (J) plug; Type 2 1.8 8 IEC 62752 -
LAPP-5555925006 charger IEC 60884-2-D1 (K) plug; Type 2 1.4 6 IEC 62752 -