| Manufacturer | LAPP |
| Cable length | 6m |
| IP rating | IP44 |
| Application | charging electric cars |
| Operating temperature | -25...45°C |
| Insulation colour | black |
| Conform to the norm | IEC 61851 IEC 62196 IEC 62752 |
| Symbol | Type of eMobility | Structure | Power | Rated voltage | Ioper. max | Ver. | Connector variant |
|---|---|---|---|---|---|---|---|
| [kW] | [V AC] | [A] | |||||
| LAPP-5555921000 | charger | IEC 60309 3P+N+PE plug; Type 2 | 22 | 440 | 32 | three-phase | - |
| LAPP-5555921001 | charger | CEE 7/7 (E/F) plug angled; Type 2 | 2.3 | 230 | 10 | single-phase | UNI-Schuko plug |
| LAPP-5555921002 | charger | CEE 7/7 (E/F) plug angled; Type 2 | 1.84 | 230 | 8 | single-phase | UNI-Schuko plug |
| LAPP-5555921007 | charger | IEC 60309 3P+N+PE plug; Type 2 | 11 | 440 | 16 | three-phase | - |
| LAPP-5555924001 | charger | adapter; CEE 7/7 (E/F) plug angled; IEC 60309 3P+N+PE plug; Type 2 | 11 | 440 | 16 | single-phase, three-phase | UNI-Schuko plug |
| LAPP-5555924002 | charger | adapter; CEE 7/7 (E/F) plug angled; IEC 60309 3P+N+PE plug; Type 2 | 22 | 440 | 32 | single-phase, three-phase | UNI-Schuko plug |