| Manufacturer | AMPHENOL |
| Application | charging electric cars |
| IP rating | IP54 |
| Operating temperature | -30...50°C |
| Insulation colour | black |
| Conform to the norm | IEC 62196 |
| Symbol | Core section | Type of eMobility | Power | Ioper. max | Ver. | Structure | Rated voltage | Cable length |
|---|---|---|---|---|---|---|---|---|
| [mm2] | [kW] | [A] | [V AC] | [m] | ||||
| HVCOIMBR6PF506L500 | 0.5; 6 | cable | 7.4 | 32 | single-phase | cables; Type 2 | 250 | 5 |
| HVCOIMBR6PF506L750 | 0.5; 6 | cable | 7.4 | 32 | single-phase | cables; Type 2 | 250 | 7.5 |
| HVCOIMBR6PF706L500 | 0.5; 6 | cable | 22 | 32 | three-phase | cables; Type 2 | 480 | 5 |
| HVCOIMBR6PF706L750 | 0.5; 6 | cable | 22 | 32 | three-phase | cables; Type 2 | 480 | 7.5 |
| HVCOIMBR6PS502L500 | 0.5; 2.5 | cable | 3.6 | 20 | single-phase | cables; Type 2 | 250 | 5 |
| HVCOIMBR6PS502L750 | 0.5; 2.5 | cable | 3.6 | 20 | single-phase | cables; Type 2 | 250 | 7.5 |
| HVCOIMBR6PS702L500 | 0.5; 2.5 | cable | 11 | 20 | three-phase | cables; Type 2 | 480 | 5 |
| HVCOIMBR6PS702L750 | 0.5; 2.5 | cable | 11 | 20 | three-phase | cables; Type 2 | 480 | 7.5 |
| HVCOIMBSCR6PF506L5 | 0.5; 6 | cable | 7.4 | 32 | single-phase | Type 2; both sides | 250 | 5 |
| HVCOIMBSCR6PF506L7 | 0.5; 6 | cable | 7.4 | 32 | single-phase | Type 2; both sides | 250 | 7.5 |
| HVCOIMBSCR6PF706L5 | 0.5; 6 | cable | 22 | 32 | three-phase | Type 2; both sides | 480 | 5 |
| HVCOIMBSCR6PF706L7 | 0.5; 6 | cable | 22 | 32 | three-phase | Type 2; both sides | 480 | 7.5 |
| HVCOIMBSCR6PS502L5 | 0.5; 2.5 | cable | 3.6 | 20 | single-phase | Type 2; both sides | 250 | 5 |
| HVCOIMBSCR6PS502L7 | 0.5; 2.5 | cable | 3.6 | 20 | single-phase | Type 2; both sides | 250 | 7.5 |
| HVCOIMBSCR6PS702L5 | 0.5; 2.5 | cable | 11 | 20 | three-phase | Type 2; both sides | 480 | 5 |
| HVCOIMBSCR6PS702L7 | 0.5; 2.5 | cable | 11 | 20 | three-phase | Type 2; both sides | 480 | 7.5 |