| Manufacturer | DIGITUS |
| Structure | Type 2; both sides |
| IP rating | IP55 |
| Conform to the norm | IEC 61851 IEC 62196 |
| Insulation colour | black |
| Wire insulation material | polyurethane thermoplastic TPE-U |
| Application | charging electric cars |
| Operating temperature | -30...50°C |
| Symbol | Type of eMobility | Ver. | Rated voltage | Ioper. max | Power | Cable length | Core section | Coil. cable leng. after stretch. |
|---|---|---|---|---|---|---|---|---|
| [V AC] | [A] | [kW] | [m] | [mm2] | [m] | |||
| DK-1P32-050 | cable | single-phase | 230 | 32 | 7.4 | 5 | 0.75; 6 | - |
| DK-1P32-075 | cable | single-phase | 230 | 32 | 7.4 | 7.5 | 0.75; 6 | - |
| DK-1P32-100 | cable | single-phase | 230 | 32 | 7.4 | 10 | 0.75; 6 | - |
| DK-1P32-S-100 | cable | single-phase, coiled | 230 | 32 | 7.4 | - | 0.5; 6 | 10 |
| DK-3P16-075 | cable | three-phase | 400 | 16 | 11 | 7.5 | 0.75; 2.5 | - |
| DK-3P32-050 | cable | three-phase | 400 | 32 | 22 | 5 | 0.75; 6 | - |
| DK-3P32-100 | cable | three-phase | 400 | 32 | 22 | 10 | 0.75; 6 | - |
| DK-3P32-S-100 | cable | coiled, three-phase | 400 | 32 | 22 | - | 0.5; 6 | 10 |