| Manufacturer | LAPP |
| Structure | Type 2; both sides |
| IP rating | IP55 |
| Rated voltage | 440V AC |
| Application | charging electric cars |
| Kind of material | halogen free, no flame propagation |
| Resistance to | ozone, UV rays, most of oils |
| Power | 11kW |
| Ioper. max | 20A |
| Ver. | coiled, three-phase |
| Operating temperature | -40...50°C |
| Core section | 0.5mm2; 2.5mm2 |
| Insulation colour | orange |
| Coil. cable leng. after stretch. | 5m |
| Conform to the norm | IEC 60332-1-2 IEC 61851 IEC 62893 |
| Symbol | Type of eMobility |
|---|---|
| LAPP-5555936025 | cable |