| Manufacturer | BRAINBOXES |
| Type of automation module | converter |
| Symbol | Kind of module | Number of ports | Body dim. | Operating temp. | IP rating |
|---|---|---|---|---|---|
| [mm] | [°C] | ||||
| US-159 | RS232/USB | 1 | 42x41x22 | -40...80 | IP50 |
| US-235 | RS232/USB | 1 | 41x38x22 | -40...80 | IP50 |
| US-101 | RS232/USB | 1 | 89x35x20 | 0...60 | IP30 |
| US-257 | RS232/USB | 2 | 97x101x25 | 0...60 | IP30 |
| US-701 | RS232/USB | 4 | 215x122.5x34 | 0...60 | IP30 |
| US-279 | RS232/USB | 8 | 215x122.5x57 | 0...60 | IP30 |
| US-320 | RS422/485/USB | 1 | 41x38x22 | -40...80 | IP50 |
| US-324 | RS422/485/USB | 1 | 89x35x20 | -40...80 | IP30 |
| US-313 | RS422/485/USB | 2 | 97x101x25 | 0...60 | IP30 |
| US-346 | RS422/485/USB | 4 | 215x122.5x34 | 0...60 | IP30 |
| US-842 | RS422/485/USB | 8 | 215x122.5x57 | 0...60 | IP30 |
| US-601 | RS422/485/USB | 8 | 215x122.5x34 | 0...60 | IP30 |
| US-720 | RS422/485/USB-C | 1 | 41x38x22 | -40...80 | IP50 |
| US-735 | RS232/USB-C | 1 | 41x38x22 | -40...80 | IP50 |
| US-757 | RS232/USB-C | 2 | 102x100x27 | 0...60 | IP30 |
| US-759 | RS232/USB-C | 1 | 41x38x22 | -40...80 | IP50 |