Type of automation module: motor starter

Manufacturer
Mountingfor wall mounting
Electrical connectionscrew terminals
Operating temperature-25...60°C
IP ratingIP65 (from the front)
Additional functionssafety switch;
with Start-Stop/Reset buttons;
short-circuit protection;
over-temperature shutoff
Type of automation modulemotor starter
Symbol Max motor power Range of overcurrent release settings Ucntrl Supply voltage frequency
[kW] [A] [V AC] [Hz]
M2P00911230A4 0.25 0.63...1 230 50/60
M2P00911400A4 0.25 0.63...1 400 50/60
M2P00911230A5 0.55 1...1.6 230 50/60
M2P00911400A5 0.55 1...1.6 400 50/60
M2P00911230A6 0.75 1.6...2.5 230 50/60
M2P00911400A6 0.75 1.6...2.5 400 50/60
M2P00911230A7 1.5 2.5...4 230 50/60
M2P00911400A7 1.5 2.5...4 400 50/60
M2P00911230A8 3 4...6.5 230 50/60
M2P00911400A8 3 4...6.5 400 50/60
M2P00911230A9 5 6.3...10 230 50/60
M2P00911400A9 5 6.3...10 400 50/60
M2P00911230B0 5.5 9...14 230 50/60
M2P00911400B0 5.5 9...14 400 50/60