| Manufacturer | LOVATO ELECTRIC |
| Type of automation module | softstart |
| Symbol | Rated contin. current | Control voltage | Mounting | Electrical connection | Operating temperature | Additional functions | Features | Max motor power | Usup |
|---|---|---|---|---|---|---|---|---|---|
| [A] | [°C] | [kW] | [V AC] | ||||||
| ADXL0045600 | 45 | 100...240V AC | for DIN rail mounting | screw | -20...40 | NFC; starting current limiter; torque adjustment; LCD display; remote control; breaking of the static friction "kick-start" | two phase control, integrated by-pass | 22 | 208...600 |
| ADXL0060600 | 60 | 100...240V AC | for DIN rail mounting | screw | -20...40 | NFC; starting current limiter; torque adjustment; LCD display; remote control; breaking of the static friction "kick-start" | two phase control, integrated by-pass | 30 | 208...600 |
| ADXL0075600 | 75 | 100...240V AC | for DIN rail mounting | screw | -20...40 | NFC; starting current limiter; torque adjustment; LCD display; remote control; breaking of the static friction "kick-start" | two phase control, integrated by-pass | 37 | 208...600 |
| ADXL0085600 | 85 | 100...240V AC | for DIN rail mounting | screw | -20...40 | NFC; starting current limiter; torque adjustment; LCD display; remote control; breaking of the static friction "kick-start" | two phase control, integrated by-pass | 45 | 208...600 |
| ADXL0115600 | 115 | 100...240V AC | for DIN rail mounting | screw | -20...40 | NFC; starting current limiter; torque adjustment; LCD display; remote control; breaking of the static friction "kick-start" | two phase control, integrated by-pass | 55 | 208...600 |
| ADXL0018600 | 18 | - | - | - | - | - | - | - | - |
| ADXL0135600 | 135 | - | - | - | - | - | - | - | - |
| ADXL0162600 | 162 | - | - | - | - | - | - | - | - |
| ADXL0195600 | 195 | - | - | - | - | - | - | - | - |
| ADXL0250600 | 250 | - | - | - | - | - | - | - | - |
| ADXL0320600 | 320 | - | - | - | - | - | - | - | - |
| ADXNB006 | 6 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNB00624 | 6 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNB012 | 12 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNB01224 | 12 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNB018 | 18 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNB01824 | 18 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNB025 | 25 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNB02524 | 25 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNB030 | 30 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNB03024 | 30 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNB038 | 38 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNB03824 | 38 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNB045 | 45 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNB04524 | 45 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNF006 | 6 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNF00624 | 6 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNF012 | 12 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNF01224 | 12 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNF018 | 18 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNF01824 | 18 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNF025 | 25 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNF02524 | 25 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNF030 | 30 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNF03024 | 30 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNF038 | 38 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNF03824 | 38 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNF045 | 45 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNF04524 | 45 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNP006 | 6 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNP00624 | 6 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNP012 | 12 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNP01224 | 12 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNP018 | 18 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNP01824 | 18 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNP025 | 25 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNP02524 | 25 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNP030 | 30 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNP03024 | 30 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNP038 | 38 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNP03824 | 38 | 24V AC, 24V DC | - | - | - | - | - | - | - |
| ADXNP045 | 45 | 100...240V AC | - | - | - | - | - | - | - |
| ADXNP04524 | 45 | 24V AC, 24V DC | - | - | - | - | - | - | - |