| Manufacturer | PULSE |
| Mounting | SMD |
| Type of ferrite | bead |
| Tolerance | ±25% |
| Symbol | Operating temperature | R | Ioper. | Imp. @ 100MHz | Case | Case - mm | Conform to the norm |
|---|---|---|---|---|---|---|---|
| [°C] | [Ω] | [A] | [Ω] | ||||
| BBPY00160808601Y00 | -55...125 | 600 | 1 | 200m | 0603 | 1608 | - |
| BBPY00201209601Y00 | -55...125 | 100m | 2 | 600 | 0805 | 2012 | - |
| BBPY00321611601Y00 | -55...125 | 600 | 2 | 100m | 1206 | 3216 | - |
| ABPY00160808102Y00 | -40...125 | 1k | 800m | 200m | 0603 | 1608 | AEC-Q200 |
| BBBK00160808601Y00 | -55...125 | 600 | 300m | 600 | 0603 | 1608 | - |
| BBPY00100505601Y00 | -55...125 | 600 | 700m | 600 | 0402 | 1005 | - |
| BBPY00160808102Y00 | -55...125 | 1k | 800m | 1k | 0603 | 1608 | - |
| BBPY00160808121Y00 | -55...125 | 120 | 2.5 | 120 | 0603 | 1608 | - |
| BBPY00160808221Y00 | -55...125 | 220 | 2 | 220 | 0603 | 1608 | - |
| BBPY00201209221Y00 | -55...125 | 220 | 2 | 220 | 0805 | 2012 | - |
| BBPY00201209300Y00 | -55...125 | 30 | 4 | 30 | 0805 | 2012 | - |