Type of ferrite: toroidal; Manufacturer: MICROMETALS

Manufacturer
Type of ferritetoroidal
Symbol Int. dia. Out. diam. H Al Ve Ae
[mm] [mm] [mm] [nH] [cm3] [cm2]
FS-106060-2 14.73 26.92 11.18 75 4.15 0.654
FS-130060-2 19.94 33.02 10.67 61 5.48 0.672
FS-157040-2 24.13 39.88 14.48 54 10.5 1.07
FS-226060-2 26.39 57.15 15.24 138 28.6 2.29
FS-250090-2 31.37 63.5 25 310 55.8 3.89
HF-050060-2 7.62 12.7 4.75 27 0.356 0.114
HF-065060-2 10.16 16.64 6.35 35 0.789 0.192
HF-065147-2 10.16 16.64 6.35 88 0.789 0.192
HF-080026-2 12.7 20.32 6.35 14 1.15 0.226
HF-080060-2 12.7 20.32 6.35 32 1.15 0.226
HF-080125-2 12.7 20.32 6.35 68 1.15 0.226
HF-090026-2 13.97 22.86 7.62 19 1.88 0.331
HF-090125-2 13.97 22.86 7.62 90 1.88 0.331
HF-106060-2 14.73 26.92 11.18 75 4.15 0.654
HF-106125-2 14.73 26.92 11.18 157 4.15 0.654
HF-130125-2 19.94 33.02 10.67 127 5.48 0.672
HF-131060-2 19.94 33.02 8.76 51 4.49 0.551
HF-141026-2 22.35 35.81 10.46 24 6.09 0.678
HF-157125-2 24.13 39.88 14.48 168 10.5 1.07
HF-157160-2 24.13 39.88 14.48 215 10.5 1.07
MP-065060-2 10.16 16.64 6.35 35 0.789 0.192
MP-065160-2 10.16 16.64 6.35 92 0.789 0.192
MP-065173-2 10.16 16.64 6.35 104 0.789 0.192
MP-080026-2 12.7 20.32 6.35 14 1.15 0.226
MP-080060-2 12.7 20.32 6.35 32 1.15 0.226
MP-090060-2 13.97 22.86 8.38 43 1.88 0.331
MP-090125-2 13.97 22.86 7.62 90 1.88 0.331
MP-106060-2 14.73 26.92 11.18 75 4.15 0.654
MP-106160-2 14.73 26.92 11.18 201 4.15 0.654
MP-130125-2 19.94 33.02 10.67 127 5.48 0.672
MP-141060-2 22.35 35.81 10.46 56 6.09 0.678
MP-141125-2 22.35 35.81 10.46 117 6.09 0.678
MP-301060-2 49.23 77.8 15.88 85 43.5 2.22
MS-185014-2 28.7 46.74 15.24 20 15.6 1.34
MS-225040-2 35.56 57.15 13.97 50 20.7 1.44
MS-250075-2 31.37 63.5 25 258 55.8 3.89
MS-292026-2 45.3 74.1 35 89 90.9 4.94
OD-132060-2 19.94 33.02 11.18 65 5.69 0.698
OD-133090-2 19.94 33.02 14 120 7.12 0.874
OD-134060-2 19.94 33.02 18 102 8.98 1.1
OP-130060-2 19.94 33.02 10.67 61 5.48 0.672
T106-0 14.48 26.92 11.1 1.9 4.28 0.659
T106-17 14.48 26.92 11.1 5.1 4.28 0.659
T106-6 14.48 26.92 11.1 11.6 4.28 0.659
T130-0 19.81 33.02 11.1 1.5 5.78 0.698
T175-26 27.18 44.45 16.51 105 15 1.34
T200-2 31.75 50.8 13.97 12 16.4 1.27
T250-34 31.75 63.5 25.4 106 57.4 3.84
T25-2 3.05 6.48 2.44 3.4 0.055 0.037
T37-2 5.21 9.53 3.25 4 0.147 0.064
T400-40 57.15 101.6 16.51 115 86.4 3.46
T50-0 7.7 12.7 4.83 0.64 0.358 0.112
T68-18A 9.4 17.53 6.35 39.5 1.03 0.242
T94-17 14.22 23.93 7.92 2.9 2.16 0.362