Type of core: ferrite; Manufacturer: MICROMETALS; Version: E

Manufacturer
Type of coreferrite
Ver.E
Quantity in set/package1pcs.
Symbol Al Ve Ae A B C D E F
[nH] [cm3] [cm2] [mm] [mm] [mm] [mm] [mm] [mm]
E305-2 75 104 5.62 77.5 38.76 23.7 26.9 53.8 23.7
E305-26A 382 139 7.49 77.5 38.76 31.6 26.9 53.8 23.7
E450-26 540 280 12.2 114.3 46.18 34.93 28.58 79.25 34.93
EFS-0411713-060 163 11.8 1.52 40.9 16.5 12.5 10.4 28.3 12.5
EFS-0552825-060 261 51.4 4.17 54.9 27.6 24.61 18.5 37.5 16.8
EFS-0653327-040 230 79.4 5.4 65.1 32.5 27 22.2 44.2 19.7
EFS-0653327-060 300 79.4 5.4 65.1 32.5 27 22.2 44.2 19.7
EFS-0803820-040 145 72.1 3.89 80 38.1 19.8 28.1 59.3 19.8
EMS-0190805-060 48 0.914 0.228 19.3 8.1 4.78 5.54 13.9 4.78
EMS-0251007-060 70 1.87 0.385 25.4 9.5 6.5 6.2 18.8 6.2
EMS-0301507-060 75 3.94 0.601 30.1 15.01 7.06 9.7 19.5 6.96
EMS-0351409-026 56 5.83 0.84 34.5 14.1 9.4 9.6 25.3 9.3
EMS-0432115-060 150 18 1.83 42.8 21.1 15.4 15 30.4 11.9
EMS-0432120-060 194 23.3 2.37 42.8 21.1 20 15 30.4 11.9
EMS-0552821-060 219 43.1 3.5 54.9 27.6 20.6 18.5 37.5 16.8
EMS-0552825-060 261 51.4 4.17 54.9 27.6 24.61 18.5 37.5 16.8
EMS-0552825-090 388 51.4 4.17 54.9 27.6 24.61 18.5 37.5 16.8
EMS-0653327-040 230 79.4 5.4 65.1 32.5 27 22.2 44.2 19.7
EMS-0653327-060 300 79.4 5.4 65.1 32.5 27 22.2 44.2 19.7
EMS-0803820-040 145 72.1 3.89 80 38.1 19.8 28.1 59.3 19.8
EMS-0803820-075 225 72.1 3.89 80 38.1 19.8 28.1 59.3 19.8