Type of switch: DIP-SWITCH; Manufacturer: DIPTRONICS

Manufacturer
Positions2
Stable positions number2
MountingSMT
Operating temperature-40...85°C
Type of switchDIP-SWITCH
Switching method*ON-OFF
Terminal pitch2.54mm
DC contacts rating @R**0.025A / 24V DC
Features"piano" long actuator
Leadsfor PCB
* the position in bracket indicates momentary position.
** at resistive load
Symbol Poles number Overall len. Body dim.
[mm] [mm]
EPM04V 4 10.11 10.11x6x5
EPM06V 6 15.19 15.19x6x5
EPM08V 8 20.27 20.27x6x5
EPMR02V 2 5.03 5.03x6x5
EPMR06V 6 15.19 15.19x6x5