| Manufacturer | E-SWITCH |
| Type of switch | capacitive |
| Contacts layout | SPST-NO |
| Positions | 2 |
| Operating temperature | -40...85°C |
| DC contacts rating @R* | 1A / 24V DC |
| Max. contact resistance: | 1000mΩ |
| Electrical life | 50000000 cycles |
| Manufacturer series | CS |
| Mounting | on panel |
| Illumination | LED, ring |
| Backlight colour | red/green/blue |
| Button shape | round, flat |
| Symbol | Switch. method* | Stable positions number | Body dimensions | Mounting hole dimensions | Button marking |
|---|---|---|---|---|---|
| [mm] | [mm] | ||||
| CS4L2FP | OFF-ON | 2 | Ø22x17 | Ø19.2 | POWER |
| CS4L2FR | OFF-ON | 2 | Ø22x17 | Ø19.2 | - |
| CS4M2FP | OFF-(ON) | 1 | Ø22x17 | Ø19.2 | POWER |
| CS4M2FR | OFF-(ON) | 1 | Ø22x17 | Ø19.2 | - |
| CS7L2FP | OFF-ON | 2 | Ø25x17 | Ø22.2 | POWER |
| CS7L2FR | OFF-ON | 2 | Ø25x17 | Ø22.2 | - |
| CS7M2FP | OFF-(ON) | 1 | Ø25x17 | Ø22.2 | POWER |
| CS7M2FR | OFF-(ON) | 1 | Ø25x17 | Ø22.2 | - |