| Manufacturer | SCI |
| Type of switch | manual battery disconnect switch |
| Body material | PA66 |
| Max. contact resistance: | 50mΩ |
| Contacts configuration | SPST |
| Switching method* | OFF-ON |
| Min. insulation resistance | 100MΩ |
| Operating temperature | -30...60°C |
| Leads | screw terminals |
| Flammability rating | UL94V-0 |
| Symbol | DC contacts rating @R* | Break. cap. | Mounting hole | Dimensions | IP rating | Features |
|---|---|---|---|---|---|---|
| [A] | [mm] | [mm] | ||||
| A23-6A | 50A / 50V DC | 75 | Ø22.2 | Ø45x50.8 | IP54 | - |
| A23-6B | 50A / 50V DC | 75 | Ø22.2 | Ø45x50.8 | IP54 | key to be removed at OUT position |
| A23-7BO | 100A / 32V DC | 150 | Ø29 | Ø45x55 | IP56 | key to be removed at OUT position |
| A23-8BO | 200A / 32V DC | 300 | Ø38 | Ø46x60.6 | IP56 | key to be removed at OUT position |