Type of switch: detecting; Manufacturer: ALPS

Type of switch: detecting; Manufacturer: ALPS, SPVE110200, SPVE110600, SPVQ130200, SPVQ362000 |EN|
Manufacturer
Type of switchdetecting
Max. contact resistance:500mΩ
Min. insulation resistance100MΩ
Positions2
Stable positions number1
Leadsfor PCB
Symbol DC contacts rating @R* Mechanical durability Contacts layout Operating temperature Mounting Switch. method** Operating Force Manufacturer series Body dimensions
[°C] [N] [mm]
SPVE110200 0.1A / 30V DC 50000 cycles SPST -10...60 SMT (ON)-OFF 0.3 SPVE 3x3.4x2.3
SPVE110600 0.1A / 30V DC 50000 cycles SPST -10...60 SMT (ON)-OFF 0.3 SPVE 3x3.4x2.3
SPVQ130200 0.1A / 12V DC 300000 cycles SPDT -40...85 THT (ON)-ON 2 SPVQ 13.3x8x5.8
SPVQ362000 0.1A / 12V DC 300000 cycles SPDT -40...85 THT (ON)-OFF 1 SPVQ 13x12x5.8
SPVQ380400 0.1A / 12V DC 300000 cycles SPDT -40...85 THT (ON)-OFF 1 SPVQ 13x8.35x5.8
SPVS410100 0.1A / 30V DC 50000 cycles SPST -40...85 SMT (ON)-OFF 0.35 SPVS 3.5x3.3x1
SPVS420100 0.1A / 30V DC 50000 cycles SPST -40...85 SMT (OFF)-ON 0.35 SPVS 3.5x3.3x1
SPVT110102 0.05A / 20V DC 50000 cycles SPST -40...85 SMT (ON)-OFF 0.4 SPVT 5.6x4.7x1.9
* at resistive load
** the position in bracket indicates momentary position.