Type of switch: slide; Manufacturer: E-SWITCH

Manufacturer
Type of switchslide
Positions2
Contacts layoutSPDT
Operating temperature-40...85°C
Knob height1.4mm
Switch. method*ON-ON
Stable positions number2
DC contacts rating @R**0.3A / 24V DC
Term. pitch2.54mm
Electrical life2000 cycles
Operating Force2.45N
Mechanical durability10000 cycles
Body dim.10x2.5x5mm
Max. contact resistance:30mΩ
* the position in bracket indicates momentary position.
** at resistive load
Symbol Mounting Leads Package
EGJ1210AAG1 SMD for PCB, Gull Wing -
EGJ1210AAG1R SMD for PCB, Gull Wing reel
EGJ1210AAG2 SMD for PCB, Gull Wing, angled -
EGJ1210AAG2R SMD for PCB, Gull Wing, angled reel
EGJ1210AAT1 THT for PCB -
EGJ1210AAT2 THT for PCB, angled -