| Manufacturer | DFROBOT |
| Symbol | Type of minicomputer | Processor | Bluetooth version | Kind of memory | Graphic unit | Operating system support | Interface | Communictions protocol | Dimensions | Operating temperature | Configuration of application | Manufacturer series | Alias | Connection | Operating system | Display | Resolution | Kind of sensor | Usup | Max. operating current | Related items | Memory |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [°C] | [V DC] | [A] | [B] | ||||||||||||||||||
| DF-DFR0981 | Single-board computer | ATmega32U4, Intel® Celeron® N5105 | 5.2 | DDR4, eMMC | Intel® UHD Graphics | Linux, Windows® 10, Windows® 11 | DP 1.4: Up to 4096x2160 @ 60Hz HDR; eDP: Extendable Touch Displays up to 1920*1080; Gigabit Ethernet; GPIO; HDMI 2.0b: Up to 4096x2160 @ 60Hz HDR; I2C; SPI; UART; USB 2.0 Pin Header; USB 3.2 Gen1 Type A x2; USB 3.2 Gen2 Type A; USB Type C, Supports PD, DP, USB 2.0 | IEEE 802.11ax, WIFI | 125x78x16 | 0...75 | Fig. 1. | LattePanda | LattePanda 3 Delta 864 | Jack 3,5mm (Microphone + Headphone Combo Connector), M.2 (B key), M.2 (M key), PCIe3.0 x2, SATA, SIM, USB 2.0, USB 3.0 | none | - | - | - | - | - | DF-FIT0906 | 8G RAM 64G FLASH |
| DF-DFR0982 | Single-board computer | ATmega32U4, Intel® Celeron® N5105 | 5.2 | DDR4, eMMC | Intel® UHD Graphics | Linux, Windows® 10, Windows® 11 | DP 1.4: Up to 4096x2160 @ 60Hz HDR; eDP: Extendable Touch Displays up to 1920*1080; Gigabit Ethernet; GPIO; HDMI 2.0b: Up to 4096x2160 @ 60Hz HDR; I2C; SPI; UART; USB 2.0 Pin Header; USB 3.2 Gen1 Type A x2; USB 3.2 Gen2 Type A; USB Type C, Supports PD, DP, USB 2.0 | IEEE 802.11ax, WIFI | 125x78x16 | 0...75 | Fig. 1. | LattePanda | LattePanda 3 Delta 864 | M.2 (B key), M.2 (M key), PCIe3.0 x2, SATA, SIM, USB 2.0, USB 3.0 | Windows® 10 IoT Enterprise | - | - | - | - | - | DF-FIT0906 | 8G RAM 64G FLASH |
| DF-DFR0706-EN | Single-board computer | ARM A35 Quad-Core | 4.0 | - | - | Linux Debian | - | WIFI | 51.6x83x13 | - | Fig. 2. | UNIHIKER | - | Gravity, microSD, USB A, USB C | - | touch screen, LCD 2,8" | 240x320 | accelerometer, light sensor, microphone, switch, gyroscope | 5 | 2 | DF-FIT0935 | 512M RAM 16G FLASH |
| DF-DFR1091 | Single-board computer | Intel® Core i5- 1340P | - | LPDDR5-6000 | Intel® Iris® Xe Graphics | Linux, Windows® 10, Windows® 11 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32G RAM |