| Manufacturer | BRAINBOXES |
| Uin | 5...30V |
| Mounting | for building in |
| Operating temperature | -40...85°C |
| Type of converter | DC/DC |
| Manufacturer series | PE |
| Power | 4W |
| Number of outputs | 1 |
| Output voltage | 3.3V DC |
| Body dim. | 66.7x67.3x9.4mm |
| Protection | short circuit protection SCP, against reverse polarity |
| Symbol | Product description |
|---|---|
| PE-205 | Converter:DC/DC;4W;Uin:5÷30V;Uout:3.3VDC;for building in;PE |