| Manufacturer | HELLERMANNTYTON |
| Type of tape | electrical insulating |
| Application | electrical insulation, fixing, bundling, protection against demage, marking |
| Elongation at rupture | 220% |
| Thickness | 0.21mm |
| Adhesion to steel | 2.2N/cm |
| Colour | black |
| Name | HelaTape Flex 2000+ Premium |
| Operating temperature | -18...105°C |
| Resistance to | flame |
| Features | good properties in low-temperature; self-extinguishing |
| Tape material | PVC film |
| Length | 20m |
| Tensile strength | 40N/cm |
| Dielectric strength | 40kV/mm |
| Symbol | Manufacturer's part number | Width |
|---|---|---|
| [mm] | ||
| HTAPE-FLX2-38 | 710-10705 HELA TAPE FLEX2000+ | 38 |
| HTAPE-FLX2-19X20 | 710-10701 HELA TAPE FLEX2000+ | 19 |