| Manufacturer | Klein Tools |
| Type of tool | pliers |
| Symbol | Kind of pliers | Tool material | Pliers length | Features | Conform to the norm | Cutting range | Grip capacity | Application |
|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | |||||||
| KLEIN-1005INS | cutting, insulated | hardened steel | 254 | induction hardened blades; handles with plastic grips | ASTM-F 1505-94 IEC 60900 | - | ACSR wire; PCB | |
| KLEIN-12098EINS | insulated, universal | hardened steel | 221 | - | ASTM-F 1505-94 IEC 60900 | - | - | for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-200028EINS | side, cutting, insulated | hardened steel | 207 | induction hardened blades; handles with plastic grips | ASTM-F 1505-94 IEC 60900 | - | - | for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-200048EINS | side, cutting, insulated | hardened steel | 207 | induction hardened blades; handles with plastic grips | ASTM-F 1505-94 IEC 60900 | - | - | for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-20009NEEINS | side, cutting, insulated | hardened steel | 242 | - | ASTM-F 1505-94 IEC 60900 | - | - | for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-200180EINS | side, cutting, insulated | - | 160 | ergonomic two-component handles | - | piabi wure Ø1,6mm max | - | - |
| KLEIN-2030200EINS | cutting, insulated, straight, half-rounded nose | - | 200 | - | - | hard wire Ø1,8mm max | - | - |
| KLEIN-2032200EINS | cutting, insulated, curved, half-rounded nose | - | 200 | - | - | hard wire Ø1,8mm max | - | - |
| KLEIN-2036EINS | cutting, insulated, half-rounded nose | hardened steel | 175 | induction hardened blades; handles with plastic grips | ASTM-F 1505-94 IEC 60900 | - | max. 44 | - |
| KLEIN-2037EINS | cutting, insulated, half-rounded nose | hardened steel | 189 | induction hardened blades; handles with plastic grips | ASTM-F 1505-94 IEC 60900 | - | - | - |
| KLEIN-2038EINS | cutting, insulated, half-rounded nose | hardened steel | 223 | induction hardened blades; handles with plastic grips | ASTM-F 1505-94 IEC 60900 | - | max. 60 | - |
| KLEIN-2038RINS | side, cutting, insulated | tool steel | 219 | handles with plastic grips | ASTM-F 1505-94 IEC 60900 | - | max. 60 | - |
| KLEIN-211160EINS | for wire stripping | - | 160 | ergonomic two-component handles; return spring | - | - | - | - |
| KLEIN-2138NEEINS | side, cutting, insulated | hardened steel | 224 | - | ASTM-F 1505-94 IEC 60900 | - | - | for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-220160EINS | insulated, universal | - | - | - | - | hard wire Ø2,5mm max | - | - |
| KLEIN-2288RINS | side, cutting, insulated | hardened steel | 208 | induction hardened blades; handles with plastic grips | ASTM-F 1505-94 IEC 60900 | - | max. 26 | - |
| KLEIN-504240EINS | insulated, adjustable | - | - | - | - | - | - | - |
| KLEIN-630180EINS | cutting, insulated | - | - | - | - | - | - | for cutting copper and aluminium cables |
| KLEIN-71980 | telephone | - | 170 | induction hardened blades; handles with plastic grips | - | - | max. 44 | - |
| KLEIN-D200028GLW | side, cutting | steel | 203 | fluorescent; handles with plastic grips | - | - | - | for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-D200048 | side, cutting | steel | 204 | handles with plastic grips | - | - | max. 35 | for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-D20007 | side, cutting | steel | 197 | induction hardened blades; handles with plastic grips | - | - | max. 36 | for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-D20007CST | cutting, universal | steel | 233 | - | - | - | max. 30 | for electrical technicians; for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-D20009NETH | cutting, universal | steel | 237 | - | - | - | max. 36 | for electrical technicians |
| KLEIN-D20009NETP | cutting, universal | - | 237 | - | - | - | max. 36 | for electrical technicians |
| KLEIN-D2017NE | cutting, universal | steel | 187 | - | - | - | max. 32 | for electrical technicians |
| KLEIN-D2018 | cutting, universal | steel | 218 | - | - | - | max. 40 | for electrical technicians |
| KLEIN-D2018NE | universal | steel | 218 | induction hardened blades; handles with plastic grips | - | - | max. 40 | - |
| KLEIN-D2026 | side, cutting | steel | 156 | handles with plastic grips | - | - | max. 13 | - |
| KLEIN-D2026C | side, cutting | steel | 156 | handles with plastic grips | - | - | max. 21 | - |
| KLEIN-D2036 | side, cutting, half-rounded nose | - | 170 | induction hardened blades; handles with plastic grips | - | - | - | - |
| KLEIN-D2036C | side, cutting, half-rounded nose | - | 170 | induction hardened blades; handles with plastic grips; return spring | - | - | max. 44 | - |
| KLEIN-D2036H2 | side, cutting, for wire stripping, half-rounded nose | - | 170 | handles with plastic grips | - | - | - | - |
| KLEIN-D2036INS | half-rounded nose | hardened steel | 175 | - | ASTM-F 1505-94 IEC 60900 | - | max. 44 | - |
| KLEIN-D2037 | side, cutting, half-rounded nose | - | 182 | handles with plastic grips | - | - | - | - |
| KLEIN-D2037INS | side, cutting, insulated | hardened steel | 187 | handles with plastic grips | ASTM-F 1505-94 IEC 60900 | - | - | - |
| KLEIN-D2038 | side, cutting, half-rounded nose | - | 214 | induction hardened blades; handles with plastic grips | - | - | - | - |
| KLEIN-D2094C | side, cutting | steel | 108 | handles with plastic grips; return spring | - | - | max. 19 | PCB |
| KLEIN-D2095C | side, cutting | steel | 130 | handles with plastic grips; return spring | - | - | max. 16 | PCB |
| KLEIN-D2106C | side, cutting | steel | 156 | handles with plastic grips; return spring | - | - | max. 19 | PCB |
| KLEIN-D2139NETH | cutting, universal | hardened steel | 237 | handles with plastic grips | - | - | max. 35 | for electrical technicians |
| KLEIN-D2139NETT | side, cutting | hardened steel | 237 | handles with plastic grips | - | - | max. 35 | - |
| KLEIN-D2207INS | side, cutting, insulated | hardened steel | 195 | handles with plastic grips | ASTM-F 1505-94 IEC 60900 | - | max. 28 | - |
| KLEIN-D2288 | side, cutting | steel | 203 | handles with plastic grips | - | - | max. 26 | - |
| KLEIN-D2288INS | side, cutting, insulated | hardened steel | 209 | handles with plastic grips | ASTM-F 1505-94 IEC 60900 | - | - | for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-D2291 | telephone | - | 154 | handles with plastic grips | - | - | - | - |
| KLEIN-D2328 | end, cutting | steel | 216 | handles with plastic grips | - | - | max. 17 | for cut bolts, nails, rivets, etc. |
| KLEIN-D2388 | side, cutting | steel | 204 | handles with plastic grips | - | - | max. 27 | - |
| KLEIN-D2438 | side, cutting | steel | 203 | handles with plastic grips | - | - | max. 24 | - |
| KLEIN-D2445C | side, cutting | steel | 130 | handles with plastic grips; return spring | - | - | max. 25 | - |
| KLEIN-D2488 | side, cutting | steel | 204 | handles with plastic grips | - | - | max. 19 | - |
| KLEIN-D2488INS | side, cutting, insulated | hardened steel | 209 | handles with plastic grips | ASTM-F 1505-94 IEC 60900 | - | max. 27 | for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-D2526SW | side, cutting | steel | 156 | handles with plastic grips | - | - | max. 13 | - |
| KLEIN-D2574C | side, cutting | steel | 108 | handles with plastic grips; return spring | - | - | max. 11 | - |
| KLEIN-D2594C | side, cutting | steel | 108 | handles with plastic grips; return spring | - | - | max. 21 | - |
| KLEIN-D2755 | side, cutting | - | 128 | - | - | - | max. 5 | - |
| KLEIN-D2954C | side, cutting | steel | 108 | handles with plastic grips; return spring | - | - | max. 23 | - |
| KLEIN-D3016 | half-rounded nose | - | 170 | handles with plastic grips | - | - | max. 44 | - |
| KLEIN-D3016C | half-rounded nose | - | 170 | handles with plastic grips; return spring | - | - | max. 44 | - |
| KLEIN-D3026 | half-rounded nose | - | 181 | handles with plastic grips | - | - | max. 33 | - |
| KLEIN-D307512C | half-rounded nose | - | 144 | handles with plastic grips | - | - | max. 65 | - |
| KLEIN-D318512C | half-rounded nose | - | 144 | handles with plastic grips; return spring | - | - | - | - |
| KLEIN-D321412C | half-rounded nose | - | 122 | handles with plastic grips; return spring | - | - | max. 35 | for electronics |
| KLEIN-D322412C | half-rounded nose | - | 122 | handles with plastic grips; return spring | - | - | max. 35 | for electronics |
| KLEIN-D327512C | half-rounded nose | - | 144 | handles with plastic grips | - | - | max. 65 | - |
| KLEIN-D3338 | universal | - | 197 | handles with plastic grips | - | - | max. 35 | 0-35 mm nuts |
| KLEIN-D335512C | half-rounded nose | - | 144 | narrow head; handles with plastic grips | - | - | max. 67 | - |
| KLEIN-D50210INS | insulated, adjustable | hardened steel | 262 | - | ASTM-F 1505-94 IEC 60900 | - | max. 44 | - |
| KLEIN-D5026 | adjustable | - | 166 | induction hardened blades; handles with plastic grips | - | - | max. 22 | - |
| KLEIN-D50410B | adjustable | - | 260 | handles with plastic grips | - | - | max. 54 | - |
| KLEIN-D50412B | adjustable | steel | 320 | handles with plastic grips | - | - | max. 70 | - |
| KLEIN-D50510 | adjustable | alloy steel | 247 | handles with plastic grips | - | - | max. 54 | - |
| KLEIN-D5057 | adjustable | alloy steel | 35 | handles with plastic grips | - | - | max. 35 | - |
| KLEIN-D5148 | for cable ties | - | 209 | handles with plastic grips | - | - | - | - |
| KLEIN-D528V | side, cutting, for wire stripping | - | 130 | handles with plastic grips | - | - | - | - |
| KLEIN-D53010 | adjustable | alloy forged steel | 264 | handles with plastic grips | - | - | max. 51 | - |
| KLEIN-D53110 | adjustable | alloy forged steel | 259 | handles with plastic grips | - | - | max. 51 | - |
| KLEIN-D53112 | adjustable | alloy forged steel | 298 | handles with plastic grips | - | - | max. 64 | - |
| KLEIN-D5317 | adjustable | alloy forged steel | 181 | handles with plastic grips | - | - | max. 38 | - |
| KLEIN-HD2139NETH | cutting, universal | hardened steel | 237 | induction hardened blades; handles with plastic grips | - | - | max. 35 | for electrical technicians |
| KLEIN-J200048 | side, cutting | steel | 204 | ergonomic two-component handles | - | - | max. 19 | for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-J200059 | side, cutting | - | 227 | ergonomic two-component handles | - | - | max. 7 | - |
| KLEIN-J20008 | cutting, universal | steel | 226 | ergonomic two-component handles; induction hardened blades | - | - | max. 37 | for electrical technicians; for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-J20009NE | side, cutting | steel | 243 | ergonomic two-component handles; induction hardened blades | - | - | max. 35 | for electrical technicians; for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-J20009NECRTP | cutting, universal | steel | 243 | ergonomic two-component handles; induction hardened blades | - | - | - | for electrical technicians; for cut bolts, nails, rivets, etc.; ACSR wire |
| KLEIN-J2037 | side, cutting, half-rounded nose | - | 186 | ergonomic two-component handles; induction hardened blades | - | - | max. 58 | - |
| KLEIN-J2038 | side, cutting, half-rounded nose | steel | 214 | ergonomic two-component handles; induction hardened blades | - | - | max. 60 | - |
| KLEIN-J2138NE | side, cutting | steel | 226 | ergonomic two-component handles; induction hardened blades | - | - | max. 41 | - |
| KLEIN-J2139NECR | cutting, for connector crimping | hardened steel | 243 | ergonomic two-component handles | - | - | max. 35 | - |
| KLEIN-VDV026049 | for connector crimping, for wire stripping | - | 170 | induction hardened blades; handles with plastic grips | - | - | - | - |