| Manufacturer | BRYMEN |
| Type of meter | digital multimeter |
| Display | LCD |
| Illumination | yes |
| Display parameters | (6000), 3 5/6 digits |
| Sampling | 5x/s |
| DC voltage measuring range | 60mV/600mV/6V/60V/600V/1kV |
| AC voltage measuring range | 60mV/600mV/6V/60V/600V/1kV |
| DC current measuring range | 600µA/6mA/60mA/600mA/6A/10A |
| AC current measuring range | 600µA/6mA/60mA/600mA/6A/10A |
| Resistance measuring range | 600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ |
| Diode test | 300mA @3V |
| Continuity test | acoustic indication, optical indication |
| Continuity test | 30Ω...480Ω |
| Pollution degree | 2 |
| Power supply | battery R03 AAA 1,5V x2 |
| Battery/ rechargeable battery | battery LR03 AAA 1,5V x2 |
| True effective value measurement | True RMS |
| Dimensions (W x H x D) | 97x55x198mm |
| Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
| AC current measuring accuracy | ±(1% + 5 digit) |
| DC current measuring accuracy | ±(0.7% + 3 digit) |
| AC voltage measuring accuracy | ±(0.7% + 3 digit) |
| DC voltage measuring accuracy | ±(0.2% + 2 digit) |
| Resistance measuring accuracy | ±(0.3%+3 digit) |
| Symbol | Capacitance measuring range | Frequency measuring range | Temperature measuring range | Measurement | Features | Equipment | Frequency measuring accuracy | Capacitance measuring accuracy | Temperature measurement accuracy |
|---|---|---|---|---|---|---|---|---|---|
| [F] | [Hz] | [°C] | |||||||
| BM2803CSE | - | - | - | continuity, frequency, AC voltage, DC voltage, AC current, DC current | automatic power-off; CREST: logging of extreme values MAX; HOLD function; MAX HOLD function; REL function; double-sided EMI shielding; indicates incorrect connection of test leads | user's manual; test leads | - | - | - |
| BM2805CSE | 20n/200n/2µ/20µ/200µ/2m | 10...1000 | - | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance | automatic power-off; CREST: logging of extreme values MAX; HOLD function; MAX HOLD function; REL function; double-sided EMI shielding; indicates incorrect connection of test leads | user's manual; test leads | ±(0.03%+4 digit) | ±(1.5%+ 3 digit) | - |
| BM2807CSE | 20n/200n/2µ/20µ/200µ/2m | 10...1000 | -40...400 | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature | automatic power-off; contactless voltage detector; CREST: logging of extreme values MAX; HOLD function; MAX HOLD function; REL function; single-pole contact EF-detection for precise indications of live conductors; double-sided EMI shielding; indicates incorrect connection of test leads | user's manual; test leads; K-type temperature probe | ±(0.03%+4 digit) | ±(1.5%+ 3 digit) | ±(1% + 1°C) |