Type of meter: digital multimeter; Manufacturer: EXTECH

Type of meterdigital multimeter
Featuresautomatic power-off;
HOLD function;
manual ranging;
low battery indicator;
overflow indicator
DisplayLCD
Continuity testacoustic indication
Power supplybattery 9V x1
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
Measurementfrequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature, duty cycle
Diode test1.5mA @1mV
Continuity test<50Ω
Dimensions (W x H x D)183x83x55mm
Illuminationyes
Capacitance measuring range60nF/600nF/6µF/60µF/600µF/6mF/60mF/100mF
Temperature measurement accuracy±3%
DC current measuring range0.1...600µA/6mA/60mA/600mA/6A/10A
AC current measuring range0.1...600µA/6mA/60mA/600mA/6A/10A
Symbol AC current measuring accuracy DC current measuring accuracy Capacitance measuring accuracy DC voltage measuring range DC voltage measuring accuracy AC voltage measuring range AC voltage measuring accuracy Resistance measuring range Resistance measuring accuracy Temperature measuring range Display parameters Equipment
[V] [V] [Ω] [°C]
EX520A ±(1.5% + 3 digit) ±(1% + 3 digit) ±(3%+5 digit) @ 600nF...60µF, ±(5%+5 digit) @ 600µF, ±(5%+30 digit) @ 60nF, ±(10%+10 digit) @ 6mF...100mF 600m/6/60/600/1k ±(0.09% + 2 digit) 6/60/600/1k ±(1% + 3 digit) @(6V...600V), ±(1% + 8 digit) @1kV 600/6k/60k/600k/6M/40M ±(0.3%+4 digit); ±(0.3%+20 digit)@(40MΩ) -45...760 (2000) test leads; K-type thermocouple; holster
EX505A ±(1.5% + 3 digit)@(600µA...600mA); ±(2% + 3 digit)@(6A...10A) ±(1% + 3 digit) @(600µA...600mA), ±(1.5% + 3 digit) @(6A...10A) ±(4%+5 digit) @ 600nF...600µF, ±(5%+20 digit) @ 60nF 60m/600m/6/60/600/1k ±(0.5% + 5 digit) @(6V...60V), ±(0.6% + 6 digit) @(600V...1kV), ±(0.9% + 9 digit) @(60mV...600mV) 60m/600m/6/60/600/1k ±(0.8% + 3 digit) @(600mV...600V), ±(0.8% + 8 digit) @1kV, ±(0.9% + 9 digit) @60mV 600/6k/60k/600k/6M/60M ±(0.8%+2 digit)@(6kΩ...600kΩ); ±(1%+2 digit)@(600Ω); ±(1%+5 digit)@(60MΩ); ±(1.2%+2 digit)@(6MΩ) -20...760 (6000) test leads; K-type thermocouple; holster
EX505A-K ±(1.5% + 3 digit)@(600µA...600mA); ±(2% + 3 digit)@(6A...10A) ±(1% + 3 digit) @(600µA...600mA), ±(1.5% + 3 digit) @(6A...10A) ±(4%+5 digit) @ 600nF...600µF, ±(5%+20 digit) @ 60nF 60m/600m/6/60/600/1k ±(0.5% + 5 digit) @(6V...60V), ±(0.6% + 6 digit) @(600V...1kV), ±(0.9% + 9 digit) @(60mV...600mV) 60m/600m/6/60/600/1k ±(0.8% + 3 digit) @(600mV...600V), ±(0.8% + 8 digit) @1kV, ±(0.9% + 9 digit) @60mV 600/6k/60k/600k/6M/60M ±(0.8%+2 digit)@(6kΩ...600kΩ); ±(1%+2 digit)@(600Ω); ±(1%+5 digit)@(60MΩ); ±(1.2%+2 digit)@(6MΩ) -20...760 (6000) test leads; TL808 test leads; K-type thermocouple; holster; magnetic strap; DV25 voltmeter