Type of meter: hygrometer; Manufacturer: PCE INSTRUMENTS

Manufacturer
Type of meterhygrometer
Symbol Measurement Humidity measuring range Humidity measuring resolution Power supply Battery/ rechargeable battery Body dimensions Weight with battery Interface Software Dimensions Equipment Features Display Operating temperature Storage temp. IP rating Hum. measur. accuracy
[% RH] [% RH] [mm] [g] [mm] [°C] [°C] [%]
PCE-PMI1BT humidity, building materials humidity (non-invasive) 0...100 0.1 battery AAA 1,5V x2 battery AAA 1,5V x2 160x30x23 70 Bluetooth dedicated mobile app - - - - - - - -
PCE-PEL20 pellets humidity 10...20 0.1 battery A23 12V x1 battery A23 12V x1 - - - - Ø10x1000 user's manual; case - LCD - - - -
PCE-PMI2 humidity - - battery AAA 1,5V x4 battery AAA 1,5V x4 - - - - 165x26x72 user's manual; case optical alarm; automatic power-off; MAX function LCD max. 50 max 50 - -
PCE-PMI3 wood humidity, building materials humidity 0...1.5, 0...3, 0...3.5, 0...4.7, 0...6, 0...10, 0...37, 0...51, 0...99.9 0.1 battery AA 1,5V x2 battery AA 1,5V x2 - - - - 147x33x89 user's manual; case automatic power-off - 5...40 5...40 - ±0.5
PCE-PMI4 building materials humidity 0...1.5, 0...3.5, 0...4, 0...6, 0...100 0.1 battery AA 1,5V x2 battery AA 1,5V x2 - - - - 147x33x89 user's manual; case automatic power-off; MAX HOLD function - 5...40 5...40 - ±0.5
PCE-PMM10 wood humidity, building materials humidity 0...1.5, 0...3, 0...3.5, 0...4.7, 0...6, 0...10, 0...35, 0...55, 0...89.5, 0...100 0.1 battery 9V x1 battery 9V x1 - - - - 155x35x70 user's manual acoustic and optical alarm; automatic power-off; HOLD function LCD 2" max. 40 -10...40 IP20 -
PCE-SMM1 soil humidity 0...50 0.1 battery AAA 1,5V x4 battery AAA 1,5V x4 - - - - - user's manual HOLD function; MIN/MAX function LCD max. 50 max 50 - -
PCE-W3 paper humidity 6...30 0.1 battery 9V x1 battery 9V x1 - - - - 165x33x80 soft case; user's manual; protective cap; connection cable - LCD - - - ±10
PCE-WMH-3 wood humidity 6...60 0.1 battery A23 12V x1 battery A23 12V x1 - - - - 210x60x120 user's manual; set of electrodes - LCD - - - ±1, ±2
PCE-WP24 humidity, wood humidity (non-invasive), building materials humidity (non-invasive) 0...10, 4...60 0.1 battery 9V x1 battery 9V x1 - - - - 165x33x80 user's manual; hard case - LCD - - - ±0.7