| Type of meter | light meter |
| Kind of measured light | fluorescent, metal halide lamps, high-pressure sodium lamps (HPS), incandescent |
| Measuring range | 0,1...400000lx |
| Measurement accuracy | ±(3%+3 digit) |
| Measuring unit | Fc, lux |
| Display | LCD |
| Illumination | yes |
| Manufacturer series | 505 |
| Dimensions | 133x48x23mm |
| Power supply | battery LR03 AAA 1,5V x2 |
| Battery/ rechargeable battery | battery LR03 AAA 1,5V x2 |
| Operating temperature | 5...40°C |
| Equipment | case |
| Features | automatic power-off; HOLD function; zeroing function; MIN/MAX function; pocket size; cosine correction; low battery indicator; measurement unit selection |
| Measurement | illuminance |
| Symbol | Product description |
|---|---|
| LT505 | Light meter;0,1÷400000lx;±(3%+3digit);Fc,lux;5÷40°C;505 |