Type of meter: multifunction; Manufacturer: EXTECH

Type of metermultifunction
Kind of meterdigital, AC/DC pincers type
Measuring instrument featuresauto and manual ranging;
automatic power-off;
non-contact voltage detector;
HOLD function;
MIN/MAX/T1-T2 function;
PEAK function
Standard equipmenttest leads;
temperature probe
Continuity testacoustic indication
Pollution degree2
True effective value measurementTrue RMS AC
Measurementfrequency, AC voltage, DC voltage, capacitance, AC current, DC current, inrush current, resistance, temperature
Resistance measuring range600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Frequency measuring range1mHz...100kHz
Capacitance measuring accuracy±(3%+5 digit) @ 600nF...60µF, ±(4%+10 digit) @ 600µF, ±(5%+20 digit) @ 60nF, ±(5%+30 digit) @ 6nF, ±(10%+10 digit) @ 6mF...40mF
Non-contact temperature measuring range-50...270°C
Non-contact temperature measuring accuracy±2%
Temperature measurement accuracy±3%
DisplayLCD
Display parameters(6000)
Illuminationyes
Operating temperature0...50°C
Emissivity value0,95 (fixed)
Symbol Dimensions Max. diameter of measured cable Weight without batteries AC current measuring range AC current measuring accuracy DC current measuring range DC current measuring accuracy Resistance measuring accuracy DC voltage measuring range DC voltage measuring accuracy AC voltage measuring range AC voltage measuring accuracy Capacitance measuring range Temperature measuring range Continuity test Duty cycle Power supply Conform to the norm
[mm] [mm] [g] [A] [A] [V] [V] [F] [°C] [Ω] [%]
EX623A 241x96x44.5 32 315 0.01/40/400/600 ±(1.5% + 5 digit)@10mA; ±(1.5% + 5 digit)@400A; ±(2.8% + 5 digit)@40A; ±(2.8% + 5 digit)@600A 0.01/40/400/600 ±(1.5% + 5 digit) @10mA, ±(1.5% + 5 digit) @400A, ±(2.8% + 5 digit) @40A, ±(2.8% + 5 digit) @600A ±(1%+4 digit)@(600Ω); ±(1.5%+2 digit)@(6kΩ...600kΩ); ±(2.5%+3 digit)@(6MΩ); ±(5.5%+5 digit)@(60MΩ) 600m/6/60/600 ±(0.8% + 2 digit) @600mV, ±(1.5% + 5 digit) @(6V...60V), ±(2% + 2 digit) @600V 600m/6/60/600 ±(1% + 20 digit) @600mV, ±(2% + 5 digit) @(6V...600V) 6n/60n/0.6µ/6µ/60µ/600µ/6m/60m -50...1000 <30 0.5...99 battery LR03 AAA 1,5V x3 CAT IV 600V EN 61010
EX840A 270x110x50 43 396 100m/1k ±(2.5% + 8 digit)@100mA; ±(2.8% + 5 digit)@1kA 100m/1k ±(2.5% + 5 digit) @100mA, ±(2.8% + 5 digit) @1kA ±(1%+4 digit)@(600Ω); ±(1.5%+2 digit)@(6kΩ...600kΩ); ±(2.5%+3 digit)@(6MΩ); ±(3.5%+5 digit)@(60MΩ) 600m/6/60/600/1k ±(0.8% + 2 digit) @600mV, ±(1.5% + 2 digit) @(6V...600V), ±(2% + 2 digit) @1kV 600m/6/60/600/1k ±(1% + 10 digit) @600mV, ±(1.5% + 5 digit) @(6V...600V), ±(2% + 2 digit) @1kV 6n/60n/0.6µ/6µ/60µ/600µ/6m/40m -20...760 <50 - battery 9V x1 CAT III 1000V CAT IV 600V