| Manufacturer | Klein Tools |
| Type of meter | infrared thermometer |
| Display | LCD |
| Measuring unit | °C, °F |
| Non-contact temperature measuring resolution | 0.1°C |
| Operating temperature | 0...50°C |
| Storage temp. | -20...60°C |
| Symbol | Power supply | Battery/ rechargeable battery | Measurement | Resistance to | Opt. resol. | Non-contact temperature measuring range | Response time | Body dimensions | Weight with battery | Features | Emissivity value | Non-contact temperature measuring accuracy | Measurement wavelength | IP rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [s] | [mm] | [g] | [nm] | ||||||||||
| KLEIN-IR1 | battery 9V x1 | battery 9V x1 | non-contact temeprature (IR) | fall from 2m height | 10:1 | -20...400 | <0.5 | 152x104x43 | 210 | laser sight | 0,95 (fixed) | ±(1% + 1°C) | 630...670 | - |
| KLEIN-IR5 | battery 9V x1 | battery 9V x1 | non-contact temeprature (IR) | fall from 2m height | 12:1 | -30...400 | <0.25 | 173x115x47 | 279 | automatic power-off; laser sight; MIN/MAX/DIF/AVG function | 0,1...1 | ±(0.8% + 1°C) | - | |
| KLEIN-IR07 | battery AAA x2 | battery AAA x2 | differential temperature, non-contact temeprature (IR) | fall from 2m height | 8:1 | -40...300 | <0.5 | 148x24x42 | - | laser sight; MIN/MAX/T1-T2 function | 0,95 (fixed) | ±2°C | 630...670 | IP54 |
| KLEIN-IR10 | battery 9V x1 | battery 9V x1 | measurement (by K thermocouple), non-contact temeprature (IR) | fall from 3m height | 20:1 | -40...650 | <0.15 | 178x114x52 | 256 | automatic power-off; laser sight; MIN/MAX/DIF/AVG function; double laser sight; overflow indication | 0,1...1 | ±(0.8% + 1°C) | IP54 |