| Manufacturer | PCE INSTRUMENTS |
| Type of meter | refractometer |
| Symbol | Equipment | Features | Measurement | Measuring range | Temperature measuring range | Temperature measurement accuracy | Temperature measurement resolution | Power supply | Battery/ rechargeable battery | Operating temperature | Storage temp. | IP rating | Display | Dimensions | Weight without batteries |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [°C] | [°C] | [°C] | [°C] | [mm] | [g] | |||||||||
| PCE-010 | user's manual; pipette | - | - | 0...10% Brix | - | - | - | - | - | - | - | - | - | Ø20x172 | 260 |
| PCE-0100 | soft case; user's manual; cleaning cloth; pipette; screwdriver | - | salinity | - | - | - | - | - | - | max. 50 | max 50 | IP20 | - | 29x200 | - |
| PCE-032-LED | soft case; user's manual; pipette; screwdriver | - | - | 0...32% Brix | - | - | - | - | - | max. 50 | max 50 | IP20 | - | 35x180 | - |
| PCE-DRA1 | user's manual; guard; pipette | automatic power-off | antifreeze concentration, temperature | 0...60% | 0...40 | ±0.5 | 0.1 | battery AAA 1,5V x1 | battery AAA 1,5V x1 | 10...40 | -10...50 | IP65 | LCD | 125x28x62 | - |
| PCE-DRB1 | user's manual; guard; pipette | automatic power-off | sugar concentration, temperature | 0...90% Brix, 1,333...1,5177nD | 0...40 | ±0.5 | 0.1 | battery AAA 1,5V x1 | battery AAA 1,5V x1 | 10...40 | -10...50 | IP65 | LCD | 125x28x62 | - |
| PCE-DRB2 | user's manual; guard; pipette | automatic power-off | sugar concentration, temperature | 0...68,9% Brix, 1,333...1,5177nD | 0...40 | ±0.5 | 0.1 | battery AAA 1,5V x1 | battery AAA 1,5V x1 | 10...40 | -10...50 | IP65 | LCD | 125x28x62 | - |
| PCE-DRC1 | user's manual; guard; pipette | automatic power-off | battery acid concentration, temperature | 1000...1500SG | 0...40 | ±0.5 | 0.1 | battery AAA 1,5V x1 | battery AAA 1,5V x1 | 10...40 | -10...50 | IP65 | LCD | 125x28x62 | - |
| PCE-DRC2 | user's manual; guard; pipette | automatic power-off | sugar concentration, temperature | 0...50% Brix, 1,333...1,42nD | 0...40 | ±0.5 | 0.1 | battery AAA 1,5V x1 | battery AAA 1,5V x1 | 10...40 | -10...50 | IP65 | LCD | 125x28x62 | - |
| PCE-DRD2 | user's manual; USB C / USB A cable; etui | automatic power-off | temperature, salinity | 0...280‰, 1,333...1,42nD | 0...40 | ±0.5 | 0.1 | rechargeable battery Li-Ion polymer 3,7V x1 | rechargeable battery Li-Ion polymer 3,7V x1 | max. 50 | max 50 | IP65 | LCD | 145x27x46 | - |
| PCE-DRF2 | user's manual; USB C / USB A cable; etui | automatic power-off | acetic acid concentration, temperature | 0...75%, 1,327...1,377nD | 0...40 | ±0.5 | 0.1 | rechargeable battery Li-Ion polymer 3,7V x1 | rechargeable battery Li-Ion polymer 3,7V x1 | max. 50 | max 50 | IP65 | LCD | 145x27x46 | - |
| PCE-DRF3 | user's manual; USB C / USB A cable; etui | automatic power-off | calcium chloride concentration, temperature | 0...41%, 1,333...1,42nD | 0...40 | ±0.5 | 0.1 | rechargeable battery Li-Ion polymer 3,7V x1 | rechargeable battery Li-Ion polymer 3,7V x1 | max. 50 | max 50 | IP65 | LCD | 145x27x46 | - |
| PCE-DRF6 | user's manual; USB C / USB A cable; etui | automatic power-off | potassium carbonate concentration, temperature | 0...51%, 1,333...1,465nD | 0...40 | ±0.5 | 0.1 | rechargeable battery Li-Ion polymer 3,7V x1 | rechargeable battery Li-Ion polymer 3,7V x1 | max. 50 | max 50 | IP65 | LCD | 145x27x46 | - |
| PCE-DRF7 | user's manual; USB C / USB A cable; etui | automatic power-off | temperature, potassium hydroxide concentration | 0...21%, 1,333...1,3744nD | 0...40 | ±0.5 | 0.1 | rechargeable battery Li-Ion polymer 3,7V x1 | rechargeable battery Li-Ion polymer 3,7V x1 | max. 50 | max 50 | IP65 | LCD | 145x27x46 | - |
| PCE-DRF8 | user's manual; USB C / USB A cable; etui | automatic power-off | lithium hydroxide concentration, temperature | 0...15%, 1,333...1,4641nD | 0...40 | ±0.5 | 0.1 | rechargeable battery Li-Ion polymer 3,7V x1 | rechargeable battery Li-Ion polymer 3,7V x1 | max. 50 | max 50 | IP65 | LCD | 145x27x46 | - |
| PCE-DRF9 | user's manual; USB C / USB A cable; etui | automatic power-off | methanol concentration, temperature | 0...46%, 1,329...1,333nD | 0...40 | ±0.5 | 0.1 | rechargeable battery Li-Ion polymer 3,7V x1 | rechargeable battery Li-Ion polymer 3,7V x1 | max. 50 | max 50 | IP65 | LCD | 145x27x46 | - |
| PCE-DRG1 | user's manual; USB C / USB A cable; etui | automatic power-off | magnesium chloride concentration, temperature | 0...35%, 1,333...1,465nD | 0...40 | ±0.5 | 0.1 | rechargeable battery Li-Ion polymer 3,7V x1 | rechargeable battery Li-Ion polymer 3,7V x1 | max. 50 | max 50 | IP65 | LCD | 145x27x46 | - |
| PCE-DRG3 | user's manual; USB C / USB A cable; etui | automatic power-off | ammonia concentration, temperature | 0...35%, 1,333...1,3565nD | 0...40 | ±0.5 | 0.1 | rechargeable battery Li-Ion polymer 3,7V x1 | rechargeable battery Li-Ion polymer 3,7V x1 | max. 50 | max 50 | IP65 | LCD | 145x27x46 | - |
| PCE-DRG6 | user's manual; USB C / USB A cable; etui | automatic power-off | dimethylformamide concentration, temperature | 0...55%, 1,326...1,4039nD | 0...40 | ±0.5 | 0.1 | rechargeable battery Li-Ion polymer 3,7V x1 | rechargeable battery Li-Ion polymer 3,7V x1 | max. 50 | max 50 | IP65 | LCD | 145x27x46 | - |
| PCE-DRG7 | user's manual; USB C / USB A cable; etui | automatic power-off | dimethylformamide concentration, temperature | 0...100%, 1,326...1,432nD | 0...40 | ±0.5 | 0.1 | rechargeable battery Li-Ion polymer 3,7V x1 | rechargeable battery Li-Ion polymer 3,7V x1 | max. 50 | max 50 | IP65 | LCD | 145x27x46 | - |
| PCE-DRG8 | user's manual; USB C / USB A cable; etui | automatic power-off | NMP concentration, temperature | 0...100%, 1,326...1,48nD | 0...40 | ±0.5 | 0.1 | rechargeable battery Li-Ion polymer 3,7V x1 | rechargeable battery Li-Ion polymer 3,7V x1 | max. 50 | max 50 | IP65 | LCD | 145x27x46 | - |
| PCE-DRG9 | user's manual; USB C / USB A cable; etui | automatic power-off | sodium hypochlorite concentration, temperature | 1,325...1,4nD | 0...40 | ±0.5 | 0.1 | rechargeable battery Li-Ion polymer 3,7V x1 | rechargeable battery Li-Ion polymer 3,7V x1 | max. 50 | max 50 | IP65 | LCD | 145x27x46 | - |
| PCE-DRH1 | user's manual; guard; pipette | automatic power-off | sugar concentration, temperature | 0...90% Brix, 1,333...1,5177nD | 0...40 | ±0.5 | 0.1 | battery AAA 1,5V x1 | battery AAA 1,5V x1 | 10...40 | -10...50 | IP65 | LCD | 125x28x62 | - |
| PCE-DRP1 | user's manual; guard; pipette | automatic power-off | coffee concentration, temperature | 0...50% Brix, 1,333...1,42nD | 0...40 | ±0.5 | 0.1 | battery AAA 1,5V x1 | battery AAA 1,5V x1 | 10...40 | -10...50 | IP65 | LCD | 125x28x62 | - |
| PCE-DRP2 | user's manual; guard; pipette | automatic power-off | coffee concentration, temperature | 0...30% Brix | 0...40 | ±0.5 | 0.1 | battery AAA 1,5V x1 | battery AAA 1,5V x1 | 10...40 | -10...50 | IP65 | LCD | 121x25x58 | - |
| PCE-DRS1 | user's manual; guard; pipette | automatic power-off | temperature, salinity | 0...28%, 1,333...1,39nD | 0...40 | ±0.5 | 0.1 | battery AAA 1,5V x1 | battery AAA 1,5V x1 | 10...40 | -10...50 | IP65 | LCD | 125x28x62 | - |
| PCE-DRS2 | user's manual; guard; pipette | automatic power-off | temperature, salinity | 0...100%, 1,333...1,353nD | 0...40 | ±0.5 | 0.1 | battery AAA 1,5V x1 | battery AAA 1,5V x1 | 10...40 | -10...50 | IP65 | LCD | 121x25x58 | - |
| PCE-DRU1 | user's manual; guard; pipette | automatic power-off | AdBlue concentration, urea concentration, temperature | 1,333...1,4056nD | 0...40 | ±0.5 | 0.1 | battery AAA 1,5V x1 | battery AAA 1,5V x1 | 10...40 | -10...50 | IP65 | LCD | 125x28x62 | - |
| PCE-DRW1 | user's manual; guard; pipette | automatic power-off | alcohol concentration, sugar concentration, temperature | 0...50% Brix | 0...40 | ±0.5 | 0.1 | battery AAA 1,5V x1 | battery AAA 1,5V x1 | 10...40 | -10...50 | IP65 | LCD | 125x28x62 | - |
| PCE-DRW2 | user's manual; guard; pipette | automatic power-off | alcohol concentration, sugar concentration, temperature | 0...45% Brix | 0...40 | ±0.5 | 0.1 | battery AAA 1,5V x1 | battery AAA 1,5V x1 | 10...40 | -10...50 | IP65 | LCD | 125x28x62 | - |
| PCE-SG | user's manual; guard; pipette; screwdriver | - | antifreeze concentration, battery acid concentration, temperature | - | - | - | - | - | - | - | - | - | - | Ø29x157 | - |