Type of automation module: communication

Manufacturer
Type of automation modulecommunication
Symbol IP rating Operating temp. Interface Additional functions Conform to the norm Kind of communication Rated voltage Number of channels
[°C] [V DC]
KL6001 IP20 0...55 full duplex; RS232; RxD; TxD - ATEX Ex CE UL - - -
KL6041 IP20 -25...60 full duplex; half duplex; RS422; RS485; RxD; TxD - ATEX Ex CE GL UL - - -
KL6301 IP20 0...55 - LED status indicator ATEX Ex CE UL - 24 1
KL6401 IP20 0...55 - LED status indicator ATEX Ex CE UL - 24 1
KL6581 IP20 0...55 - - CE UL EnOcean 24 1
KL6583 IP40 0...55 - - ATEX Ex CE UL EnOcean 24 -
KL6771 IP20 0...55 - LED status indicator CE UL MP-Bus 24 1
KL6781 IP20 0...55 - - ATEX Ex CE UL DALI/DSI 24 -
KL6811 IP20 0...55 - - ATEX Ex CE UL DALI/DSI 24 1
KL6821 IP20 0...55 - - CE - 24 1
KL6831 IP20 0...55 - - CE SMI 24 1
KL6841 IP20 0...55 - - CE SMI 24 1
KL6201 IP20 0...55 - - - - - 1