| Manufacturer | ELTAKO |
| Application | building automation, for capacitive load |
| Type of automation module | current limiting relay |
| Contacts layout | NO |
| Control voltage | 8...230V AC, 8...230V DC |
| Symbol | Mounting | Electrical parameters of output | Dimensions | Max surge current | Cap. |
|---|---|---|---|---|---|
| [mm] | [A] | [µF] | |||
| ELTAKO-61100330 | plaster embedded | 250V AC/10A | 45x45x18 | 20 | 240 |
| ELTAKO-22100430 | for DIN rail mounting | 250V AC/16A | 18x58 | 10 | 120 |