Type of automation module: PLC programmable controller

Manufacturer
Type of automation modulePLC programmable controller
Mountingfor DIN rail mounting
IP ratingIP20
Additional functionsLED status indicator
Symbol Usup Digit. in. Number of digital outputs Analog in. Analog. out. Memory Connection Interface Body dimensions Operating temperature Related items
[V DC] [GB] [mm] [°C]
PR100378 10.8...28.8 1 1 - - 4 RAM 32 eMMC micro HDMI, Micro USB, RJ45 x2, USB 3.2 Gen 1 x2 Ethernet; RS485 96x45x110.5 -25...55 PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100379 10.8...28.8 1 1 - - 4 RAM 32 eMMC micro HDMI, Micro USB, RJ45 x2, RP-SMA, USB 3.2 Gen 1 x2 Bluetooth; Ethernet; RS485; WLAN 96x45x110.5 -25...55 PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100395 10.8...28.8 1 1 - - 8 RAM 32 eMMC micro HDMI, Micro USB, RJ45 x2, USB 3.2 Gen 1 x2 Ethernet; RS485 96x45x110.5 -25...55 PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100380 10.8...28.8 1 1 - - 8 RAM 32 eMMC micro HDMI, Micro USB, RJ45 x2, RP-SMA, USB 3.2 Gen 1 x2 Bluetooth; Ethernet; RS485; WLAN 96x45x110.5 -25...55 PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100376 10.8...28.8 1 1 - - 2 RAM 8 eMMC micro HDMI, Micro USB, RJ45 x2, USB 3.2 Gen 1 x2 Ethernet; RS485 96x45x110.5 -25...55 PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100412 10.8...28.8 - - - - 4 RAM 32 eMMC micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C Ethernet; RS485 96x45x115 -25...60 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100413 10.8...28.8 - - - - 4 RAM 32 eMMC micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C Bluetooth; Ethernet; RS485; WLAN 96x45x115 -25...60 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100414 10.8...28.8 - - - - 4 RAM 32 eMMC micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C CAN FD; Ethernet; RS485 96x45x115 -25...60 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100415 10.8...28.8 - - - - 4 RAM 32 eMMC micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C Bluetooth; CAN FD; Ethernet; RS485; WLAN 96x45x115 -25...60 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100416 10.8...28.8 - - - - 8 RAM 32 eMMC micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C Ethernet; RS485 96x45x115 -25...60 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100417 10.8...28.8 - - - - 8 RAM 32 eMMC micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C Bluetooth; Ethernet; RS485; WLAN 96x45x115 -25...60 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100418 10.8...28.8 - - - - 8 RAM 32 eMMC micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C CAN FD; Ethernet; RS485 96x45x115 -25...60 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100419 10.8...28.8 - - - - 8 RAM 32 eMMC micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C Bluetooth; CAN FD; Ethernet; RS485; WLAN 96x45x115 -25...60 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100420 10.8...28.8 - - - - 8 RAM 32 eMMC micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C Bluetooth; CAN-FD x2; Ethernet; WLAN 96x45x115 -25...60 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100362 12...24 1 1 - - 1 RAM 8 eMMC micro HDMI, Micro USB, RJ45 x2, USB A x2 Ethernet; RS485 96x45x110.5 -25...55 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100281, PR100282, PR100286, PR100323, PR100386
PR100363 12...24 1 1 - - 1 RAM 16 eMMC micro HDMI, Micro USB, RJ45 x2, USB A x2 Ethernet; RS485 96x45x110.5 -25...55 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100281, PR100282, PR100286, PR100323, PR100386
PR100364 12...24 1 1 - - 1 RAM 32 eMMC micro HDMI, Micro USB, RJ45 x2, USB A x2 Ethernet; RS485 96x45x110.5 -25...55 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100281, PR100282, PR100286, PR100323, PR100386
PR100368 12...24 1 1 - - 1 RAM 8 eMMC micro HDMI, Micro USB, RJ45 x2, USB A x2 Ethernet; RS485 96x45x110.5 -25...55 PR100195, PR100196, PR100197, PR100204, PR100250, PR100281, PR100282, PR100286, PR100323, PR100386
PR100369 12...24 1 1 - - 1 RAM 16 eMMC micro HDMI, Micro USB, RJ45 x2, USB A x2 Ethernet; RS485 96x45x110.5 -25...55 PR100195, PR100196, PR100197, PR100204, PR100250, PR100281, PR100282, PR100286, PR100323, PR100386
PR100370 12...24 1 1 - - 1 RAM 32 eMMC micro HDMI, Micro USB, RJ45 x2, USB A x2 Ethernet; RS485 96x45x110.5 -25...55 PR100195, PR100196, PR100197, PR100204, PR100250, PR100281, PR100282, PR100286, PR100323, PR100386
PR100359 12...24 - - - - 1 RAM 8 eMMC micro HDMI, Micro USB, RJ45, USB A x2 Ethernet 96x22.5x110.5 -25...55 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100360 12...24 - - - - 1 RAM 16 eMMC micro HDMI, Micro USB, RJ45, USB A x2 Ethernet 96x22.5x110.5 -25...55 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100361 12...24 - - - - 1 RAM 32 eMMC micro HDMI, Micro USB, RJ45, USB A x2 Ethernet 96x22.5x110.5 -25...55 PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100365 12...24 - - - - 1 RAM 8 eMMC micro HDMI, Micro USB, RJ45, USB A x2 Ethernet 96x22.5x110.5 -25...55 PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100366 12...24 - - - - 1 RAM 16 eMMC micro HDMI, Micro USB, RJ45, USB A x2 Ethernet 96x22.5x110.5 -25...55 PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100367 12...24 - - - - 1 RAM 32 eMMC micro HDMI, Micro USB, RJ45, USB A x2 Ethernet 96x22.5x110.5 -25...55 PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
PR100371 12...28.8 - 1 1 1 1 RAM 32 eMMC Micro USB, RJ45 x4, USB A x2 Bluetooth; Ethernet; RS485; WLAN 90x106x70 -20...55 -