Type of automation module: regulator
| Manufacturer | ASCON TECNOLOGIC |
| Controlled parameter | temperature |
| The programming method | keypad, Modbus, RS485 |
| Usup | 100...240V AC |
| Kind of temperature sensor | Pt100, RTD |
| Additional functions | heating or cooling control |
| Kind of output 1 | SPST-NO x2 |
| Regulation for output 1 | 2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis |
| Display | LED |
| Mounting | on panel |
| IP rating | IP65 |
| Mounting hole | 45x45mm |
| Output 1 electrical parameters | 120V AC / 4A, 250V AC / 2A |
| Controlled parameter range | -99.9...300°C |
| Manufacturer series | M3 |
| Type of automation module | regulator |
| Symbol |
Product description |
| M3-3150-0000 |
Automation module:regulator;Pt100,RTD;temperature;SPST-NO x2 |