Type of automation module: timer; CROUZET

Manufacturer
Type of automation moduletimer
Symbol Mounting Electrical connection Usup Usup Output OUT1 electr. param. Range Number of operation modes Pin Operation modes Mounting hole Related items Operating temperature IP rating
[V AC] [V DC] [mm] [°C]
CROUZET-MLR1 for DIN rail mounting screw terminals 24...240 24 SPDT 250V AC / 8A 0,1s...100h 2 - symmetrical cyclical operation pause first with two independent times T1 and T2, symmetrical cyclical operation swithing on first with two independent times T1 and T2 - - -20...60 IP20
CROUZET-MAR1 for DIN rail mounting screw terminals 24...240 24 SPDT 250V AC / 8A 0,1s...100h 2 - - - - -20...60 IP20
CROUZET88827105 for DIN rail mounting screw terminals 24...240 24 SPDT 250V AC / 8A 0,1s...100h 10 - - - - -20...60 IP20
CROUZET-88827125 for DIN rail mounting screw terminals 24...240 24 SPDT 250V AC / 8A 0,1s...100h 1 - pulse after a specified time - - -20...60 IP20
CROUZET-88827135 for DIN rail mounting screw terminals 24...240 24 SPDT 250V AC / 8A 0,1s...100h 1 - switching on the set time after pulse of contact S - - -20...60 IP20
CROUZET-88827185 for DIN rail mounting screw terminals 24...240 24 SPDT 250V AC / 8A 0,1s...100h 9 - - - - -20...60 IP20
CROUZET-88827014 for DIN rail mounting screw terminals 24...240 24...240 SSR 0.7A 0,1s...100h 1 - delayed switching on - - -20...60 IP20
CROUZET-88827054 for DIN rail mounting screw terminals 24...240 - SSR 0.7A 0,1s...100h 2 - symmetrical cyclical operation pause first with two independent times T1 and T2, symmetrical cyclical operation swithing on first with two independent times T1 and T2 - - -20...60 IP20
CROUZET-88827503 for DIN rail mounting screw terminals 12...240 12...240 SPDT 250V AC / 8A 0,1s...100h 10 - - - - -20...60 IP20
CROUZET-88829198 for DIN rail mounting screw terminals 24...240 12...240 SPDT 250V AC / 5A 0,1s...20h 10 - - - - -20...60 IP20
BA1R16MV1 for DIN rail mounting screw terminals 12...240 12...240 SPDT 250V AC / 16A 0,5s...10days 2 - delayed switching on - - -20...60 IP20
BL1R16MV1 for DIN rail mounting screw terminals 12...240 12...240 SPDT 250V AC / 16A 0,5s...10days 2 - symmetrical cyclical operation pause first with two independent times T1 and T2, symmetrical cyclical operation swithing on first with two independent times T1 and T2 - - -20...60 IP20
BL2R08MV1 for DIN rail mounting screw terminals 12...240 12...240 DPDT 250V AC / 8A 0,5s...10days 2 - symmetrical cyclical operation pause first with two independent times T1 and T2, symmetrical cyclical operation swithing on first with two independent times T1 and T2 - - -20...60 IP20
BM1R16MV1 for DIN rail mounting screw terminals 12...240 12...240 SPDT 250V AC / 16A 0,5s...10days 12 - - - - -20...60 IP20
BM2R08MV1 for DIN rail mounting screw terminals 12...240 12...240 DPDT 250V AC / 8A 0,5s...10days 12 - - - - -20...60 IP20
DZ1R08MV1 for DIN rail mounting screw terminals 12...240 12...240 SPDT 250V AC / 8A 0,001s...100days 23 - - - - -20...50 IP20
MDA2R10MV2 on panel, socket round socket 24...240 24...240 DPDT 250V AC / 5A 0,05s...9999h 1 8 delayed switching on 45x45 CROUZET-25622130 -10...60 IP20, IP66 (from the front)
MDE1R0524U on panel, socket round socket 24 24 SPDT 250V AC / 5A 0,05s...9999h 6 8 - 45x45 CROUZET-25622130 -10...60 IP20, IP66 (from the front)
MDE1R05MVA on panel, socket round socket 100...240 - SPDT 250V AC / 5A 0,05s...9999h 6 8 - 45x45 CROUZET-25622130 -10...60 IP20, IP66 (from the front)
MDF1R10MV2 on panel, socket round socket 24...240 24...240 SPDT 250V AC / 10A 0,05s...9999h 10 8 - 45x45 CROUZET-25622130 -10...60 IP20, IP66 (from the front)
OA2R10MV1 socket round socket 12...240 12...240 DPDT 250V AC / 10A 0,5s...10days 1 8 delayed switching on - CROUZET-25622130 -20...60 IP40
OC1R10MV1 socket round socket 12...240 12...240 SPDT 250V AC / 10A 0,5s...10days 1 8 delayed switch-off controlled by contact S - CROUZET-25622130 -20...60 IP40
OL1R10MV1 socket round socket 12...240 12...240 SPDT 250V AC / 10A 0,5s...10days 2 8 symmetrical cyclical operation pause first with two independent times T1 and T2, symmetrical cyclical operation swithing on first with two independent times T1 and T2 - CROUZET-25622130 -20...60 IP40
OU1R10MV1 socket round socket 12...240 12...240 SPDT 250V AC / 10A 0,5s...10days 10 8 - - CROUZET-25622130 -20...60 IP40
PA2R10MV1 socket round socket 12...240 12...240 DPDT 250V AC / 10A 0,5s...10days 1 11 delayed switching on - CROUZET-25622080, CROUZET-79694002 -20...60 IP40
PC2R10MV1 socket round socket 12...240 12...240 DPDT 250V AC / 10A 0,5s...10days 1 11 delayed switch-off controlled by contact S - CROUZET-25622080, CROUZET-79694002 -20...60 IP40
PL2R10MV1 socket round socket 12...240 12...240 DPDT 250V AC / 10A 0,5s...10days 2 11 symmetrical cyclical operation pause first with two independent times T1 and T2, symmetrical cyclical operation swithing on first with two independent times T1 and T2 - CROUZET-25622080, CROUZET-79694002 -20...60 IP40
PU2R10MV1 socket round socket 12...240 12...240 DPDT 250V AC / 10A 0,5s...10days 10 11 - - CROUZET-25622080, CROUZET-79694002 -20...60 IP40
CROUZET-88866385N for DIN rail mounting screw terminals 24...240 24 DPDT 250V AC / 8A 0,1s...100h 9 - - - - -20...60 IP20