| Manufacturer | OMRON |
| Operating temperature | -10...55°C |
| Type of automation module | timer |
| Symbol | Range | Usup | Usup | Mounting | Body dimensions | IP rating | Output 1 electrical parameters | Electrical connection | Output | Operation modes | Number of operation modes | Manufacturer series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V AC] | [V DC] | [mm] | ||||||||||
| H3DS-AL | 0,1s...120h | 24...230 | 24...48 | for DIN rail mounting | 17.5x73x80 | IP20 at terminal side, IP30 (from the front) | 250V AC / 5A | screw terminals | SPDT | delayed switching on | - | - |
| H3DS-ALC | 0,1s...120h | 24...230 | 24...48 | for DIN rail mounting | 17.5x73x80 | IP20 at terminal side, IP30 (from the front) | 250V AC / 5A | spring-loaded terminals | SPDT | delayed switching on | - | - |
| H3DS-FL | 0,1s...12h | 24...230 | 24...48 | for DIN rail mounting | 17.5x73x80 | IP20 at terminal side, IP30 (from the front) | 250V AC / 5A | screw terminals | SPDT | delayed switching off, delayed switching on | - | - |
| H3DS-FLC | 0,1s...12h | 24...230 | 24...48 | for DIN rail mounting | 17.5x73x80 | IP20 at terminal side, IP30 (from the front) | 250V AC / 5A | spring-loaded terminals | SPDT | delayed switching off, delayed switching on | - | - |
| H3DS-GL | 1s...120s | 24...230 | 24...48 | for DIN rail mounting | 17.5x73x80 | IP20 at terminal side, IP30 (from the front) | 250V AC / 5A | screw terminals | SPST-NO x2 | star delta | - | - |
| H3DS-SL | 0,1s...120h | 24...230 | 24...48 | for DIN rail mounting | 17.5x73x80 | IP20 at terminal side, IP30 (from the front) | 250V AC / 5A | screw terminals | SPDT | impulse, delayed switching on, cyclical operation, ON for the set interval | - | - |
| H3DS-SLC | 0,1s...120h | 24...230 | 24...48 | for DIN rail mounting | 17.5x73x80 | IP20 at terminal side, IP30 (from the front) | 250V AC / 5A | spring-loaded terminals | SPDT | impulse, delayed switching on, cyclical operation, ON for the set interval | - | - |
| H3DS-ML | 0,1s...120h | 24...230 | 24...48 | for DIN rail mounting | 17.5x73x80 | IP20 at terminal side, IP30 (from the front) | 250V AC / 5A | screw terminals | SPDT | impulse, delayed switching on, cyclical operation, cyclic operation with delayed switching on, ON for the set interval | - | - |
| H3DS-MLC | 0,1s...120h | 24...230 | 24...48 | for DIN rail mounting | 17.5x73x80 | IP20 at terminal side, IP30 (from the front) | 250V AC / 5A | spring-loaded terminals | SPDT | impulse, delayed switching on, cyclical operation, cyclic operation with delayed switching on, ON for the set interval | - | - |
| H3DS-XL | 0,1s...120h | 24...230 | 24...48 | for DIN rail mounting | 17.5x73x80 | IP20 at terminal side, IP30 (from the front) | 250V AC / 5A | screw terminals | SPDT | delayed switching on | - | - |
| H3DS-XLC | 0,1s...120h | 24...230 | 24...48 | for DIN rail mounting | 17.5x73x80 | IP20 at terminal side, IP30 (from the front) | 250V AC / 5A | spring-loaded terminals | SPDT | delayed switching on | - | - |
| H3CA-FA-DIN | 0,1s...9990h | 24...240 | 12...240 | for DIN rail mounting | - | - | 250V AC / 3A | screw terminals | SPDT | - | 8 | H3CA |