Type of automation module: timer

Type of automation module: timer, RE17LAMW, RE17LCBM, RE17LHBM, RE17LLBM, RE17LMBM, RE17RAMU |EN|
Manufacturer
Mountingfor DIN rail mounting
IP ratingIP20
Operating temperature-20...60°C
Manufacturer seriesZelio Time
Type of automation moduletimer
Symbol Range Output Usup Usup
[V AC] [V DC]
RE17LAMW 0,1s...100h SSR 24...240 24...240
RE17LCBM 0,1s...100h SSR 24...240 -
RE17LHBM 0,1s...100h SSR 24...240 -
RE17LLBM 0,1s...100h SSR 24...240 -
RE17LMBM 0,1s...100h SSR 24...240 -
RE17RAMU 0,1s...100h SPDT 24...240 24
RE17RBMU 0,1s...100h SPDT 24...240 24
RE17RCMU 0,1s...100h SPDT 24...240 24
RE17RHMU 0,1s...100h SPDT 24...240 24
RE17RLJU 0,1s...100h SPDT 12 12
RE17RLMU 0,1s...100h SPDT 24...240 24
RE17RMEMU 0,1s...10h SPDT 24...240 24
RE17RMJU 0,1s...100h SPDT 12 12
RE17RMMU 0,1s...100h SPDT 24...240 24
RE17RMMW 0,1s...100h SPDT 12...240 12...240
RE17RMMWS 0,1s...100h SPDT 24...240 24
RE17RMXMU 0,1s...100h SPDT 24...240 24
Symbol Electrical connection Number of operation modes
RE17LAMW screw terminals 1
RE17LCBM screw terminals 1
RE17LHBM screw terminals 1
RE17LLBM screw terminals 2
RE17LMBM screw terminals 10
RE17RAMU screw terminals 2
RE17RBMU screw terminals 1
RE17RCMU screw terminals 1
RE17RHMU screw terminals 2
RE17RLJU screw terminals 2
RE17RLMU screw terminals 2
RE17RMEMU screw terminals 8
RE17RMJU screw terminals 10
RE17RMMU screw terminals 10
RE17RMMW screw terminals 10
RE17RMMWS spring-loaded terminals 10
RE17RMXMU screw terminals 9
Symbol: (RE17LAMW)
Operation modes:
  • delayed switching on
Symbol: (RE17LCBM, RE17RCMU)
Operation modes:
  • delayed switching off
  • with the control contact S
Symbol: (RE17LHBM)
Operation modes:
  • ON for the set interval
Symbol: (RE17LLBM)
Operation modes:
  • cyclical operation with two independent times T1 and T2, pause first
  • cyclical operation with two independent times T1 and T2, pulse first
Symbol: (RE17LMBM, RE17RMEMU, RE17RMJU, RE17RMMxx)
Operation modes:
  • a pulse of limited duration
  • delayed switching off
  • delayed switching on
  • ON and OFF delay
  • symmetrical cyclical operation pause first
  • symmetrical cyclical operation pulse first
  • ON for the set interval
  • with the control contact S
Symbol: (RE17RAMU)
Operation modes:
  • delayed switching on
  • with the control contact S
Symbol: (RE17RBMU)
Operation modes:
  • pulse after a specified time
  • with the control contact S
Symbol: (RE17RHMU)
Operation modes:
  • ON for the set interval
  • with the control contact S
Symbol: (RE17RLJU, RE17RLMU)
Operation modes:
  • cyclical operation with two independent times T1 and T2, pause first
  • cyclical operation with two independent times T1 and T2, pulse first
  • with the control contact S
Symbol: (RE17RMXMU)
Operation modes:
  • a pulse of limited duration
  • pulse after a specified time
  • ON and OFF delay
  • with the control contact S