Type of automation module: timer

Manufacturer
Usup24...240V DC
Usup100...240V AC
Number of operation modes1
Operation modesdelayed switching on
Electrical connectionsocket
Pin8
Mounting8pin socket
Outputrelay
Electrical parameters of output250V AC/3A, 30V DC/3A
Body dimensions48x48x85.3mm
Mounting hole45x45mm
Operating temperature-10...55°C
IP ratingIP40 from the front
Related itemsPG-08, PS-08-N
Type of automation moduletimer
Symbol Range
ATE8-41 0,1s...1h
ATE8-43 0,3s...3h
ATE8-46 0,6s...6h
ATE8-4C 1,2s...24h